EMERSON ? ASCO Solenoid Valve SCE238D009MO.24/DC, 2 port(s) , NC, 24 V, 1/4in

Subtotal (1 unit)*

£186.99

(exc. VAT)

£224.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£186.99

*price indicative

RS Stock No.:
432-111
Mfr. Part No.:
SCE238D009MO.24/DC
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

24 V

Number of Ports

2

Connection Size

1/4in

Connection

G 1/4

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Water

Type

Solenoid

Orifice Diameter

20mm

Series

238

Body Material

Brass

Maximum Working Pressure

16 bar

Operating Temperature Range

-10 → +60 °C

Servo Assist

No

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Thread Standard or Connection Type

G

Flow Factor Kv

110L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve from the series 238 exemplifies exceptional design and versatility, making it an ideal choice for automatic control in various applications. With a robust, pilot-operated mechanism, this valve ensures reliable operation in managing fluid flow, whether it's air, water, or inert gases. Its built-in pilot and floating diaphragm significantly enhance efficiency by delivering quick response times and precise control. Crafted for compatibility, the valve is designed to adhere to all relevant EU Directives, assuring users of its reliability and safety in demanding conditions. The unit is appropriate for a wide ambient temperature range, demonstrating adaptability across multiple environments. With robust materials, including brass and stainless steel components, this solenoid valve stands out for its durability and long-lasting performance in industrial settings.

Offers swift opening and closing times for enhanced system efficiency
Compatible with a wide range of fluids, expanding its utilisation potential
Constructed from high-quality materials, ensuring longevity under various conditions
Designed for easy installation in any orientation, providing flexibility during setup
Electrical safety features meet international standards for peace of mind
Customisable with options for different seal materials, catering to specific needs
The compact design allows for space-saving installations without sacrificing performance

Related links