EMERSON – ASCO Solenoid Valve SCE238D009.24/50-60, 2 Port, NC 3/4 in G, 24 V, 3/4 in G

Subtotal (1 unit)*

£169.42

(exc. VAT)

£203.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£169.42

*price indicative

RS Stock No.:
432-114
Mfr. Part No.:
SCE238D009.24/50-60
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Product Type

Solenoid Valve

Supply Voltage

24 V

Number of Ports

2

Inlet Port Size

3/4 in G

Default Valve Position

NC

Outlet Port Size

3/4 in G

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Orifice Diameter

20mm

Series

238

Application

Inert Gas, Air, Water

Body Material

Brass

Inlet Port Gender

Female

Outlet Port Gender

Female

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

16 bar

Maximum Operating Temperature

60°C

Standards/Approvals

EN 60529, IEC 335, EN 175301-803, ISO 4400, DIN 43650

Servo Assist

No

Hazardous Area Certification

ATEX Directive 2014/34/EU

Maximum Closing Time

2000ms

Maximum Opening Time

1500ms

Flow Factor Kv

110L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve in the series 238 offers exceptional reliability and performance for automated control of gas and liquid systems. Designed to cater for a variety of applications, its robust construction ensures long-lasting operation even in challenging environments. The valve features a versatile configuration, allowing for easy integration into existing systems and adaptability to various media, including air, water, and inert gases. With advanced materials and engineering, it guarantees a reliable response and low energy consumption, making it an ideal choice for energy-conscious solutions. This model’s proven electrical safety and protection ratings further assure optimal performance, giving operators peace of mind in their operational efficiency.

Smooth operation achieved through a floating diaphragm design

High interchangeability with magnetic heads for versatile use

Robust construction with stainless steel and brass internal parts

Temperature versatility with a wide ambient operating range

IP65 rated enclosure for excellent dust and water protection

Customisable options for specific fluid compatibility needs

Efficient response times for rapid system control

Minimal installation requirements support versatile mounting options

Related links