EMERSON ? ASCO Solenoid Valve SCE238D002MO.24/50-60, 2 port(s) , NC, 24 V, 1/4in

Subtotal (1 unit)*

£130.82

(exc. VAT)

£156.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£130.82

*price indicative

RS Stock No.:
432-594
Mfr. Part No.:
SCE238D002MO.24/50-60
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

24 V

Number of Ports

2

Connection Size

1/4in

Connection

G 1/4

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Water

Type

Solenoid

Orifice Diameter

12mm

Series

238

Body Material

Brass

Maximum Working Pressure

10 bar

Operating Temperature Range

-10 → +60 °C

Servo Assist

No

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Thread Standard or Connection Type

G

Flow Factor Kv

40L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve series is designed for professionals seeking reliable automation solutions for controlling water, air and compatible gases. Its robust construction, featuring built-in pilot and a floating diaphragm, ensures reliable operation across varying pressure conditions. Engineered for efficiency, this valve operates flawlessly in an ambient temperature range from -10°C to +60°C, providing versatility for a range of applications. With a maximum viscosity tolerance, it seamlessly integrates with existing fluid systems. Electrical safety and compliance with all relevant EU directives make it a dependable choice for industrial settings, whilst ensuring top-tier performance. The series also incorporates user-friendly features such as interchangeable magnetic heads for easy customization, allowing for adaptability in different setups. Enjoy peace of mind with its durable construction and impressive specifications, ensuring it is suited for rigorous operational demands.

Minimum operating pressure differential ensures effective performance in low-pressure environments
Two-way design allows for automatic control, streamlining water and gas flow management
Compatibility with a wide range of sealing materials expands its applicability across different industries
Quick response times enhance operational efficiency and control
Available with various voltage options to suit specific system requirements
Moulded IP65 electrical enclosure protection provides durability against harsh conditions
Customisable through optional features to meet particular operational needs
Installation flexibility allows mounting in any position without affecting functionality
Standard thread combinations ensure easy integration into existing systems

Related links