EMERSON ? ASCO Solenoid Valve SCE238D006.24/50-60, 2 port(s) , NC, 24 V, 1/4in

Subtotal (1 unit)*

£118.80

(exc. VAT)

£142.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£118.80

*price indicative

RS Stock No.:
432-294
Mfr. Part No.:
SCE238D006.24/50-60
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

24 V

Number of Ports

2

Connection Size

1/4in

Connection

G 1/4

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Water

Type

Solenoid

Orifice Diameter

12mm

Series

238

Body Material

Brass

Maximum Working Pressure

16 bar

Operating Temperature Range

-10 → +60 °C

Servo Assist

No

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Thread Standard or Connection Type

G

Flow Factor Kv

40L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve is designed to provide reliable control in various applications, particularly in the automation of air, water, and inert gas systems. The seamless integration of a pilot-operated mechanism ensures a precise opening and closing, making it ideal for both industrial and commercial environments. With a robust brass body and stainless-steel internals, this product guarantees durability and long-lasting performance. It effectively meets EU Directive standards, thus ensuring compliance and safety in operational conditions. The innovative design allows for easy interchangeability of magnetic heads, catering to different operational requirements. With a temperature tolerance of -10°C to +60°C, it is suitably engineered for versatile uses in diverse environments, promising operational efficiency and dependability.

Pilot-operated mechanism enables efficient fluid control
Durable brass body enhances longevity and resilience
Compatible with various gases and liquids that conform to sealing material compatibility
Temperature range accommodates diverse environmental conditions
Interchangeable magnetic heads offer flexibility in functionality
Complies with relevant EU directives, ensuring safety standards are met
Electrical enclosure protection rated at IP65 provides resistance to dust and water ingress
Easy installation in any position simplifies setup and maintenance

Related links