EMERSON ? ASCO Solenoid Valve SCE210C434.24/50, 2 port(s) , NO, 24 V, 1.5in

Subtotal (1 unit)*

£269.23

(exc. VAT)

£323.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£269.23

*price indicative

RS Stock No.:
432-625
Mfr. Part No.:
SCE210C434.24/50
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

24 V

Number of Ports

2

Connection Size

1.5in

Connection

1-1/2 in G

Operation

Pilot

Default Valve Position

NO

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

16mm

Body Material

Brass

Series

210

Maximum Working Pressure

16 bar

Operating Temperature Range

-20 → +85 °C

Servo Assist

No

Thread Standard or Connection Type

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Flow Factor Kv

57L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco Solenoid Valve is a versatile and efficient solution designed for the control of air, inert gases, water, and oil. Engineered for pilot operation with a hung diaphragm, it caters to a wide range of applications with pipe sizes from 3/8” to 1 1/2”. This valve operates effectively across different temperature ranges and boasts an impressive response time of 15 to 120 milliseconds, allowing for quick and reliable operation. The valve's robust construction and compliance with EU directives ensure safety and reliability, making it ideal for various industrial environments. With its cost-effective design and flexibility, it presents a prime choice for operational fluid control.

Two-way shut-off functionality enhances control pathways
Compatibility with a variety of sealing materials broadens application use
Pressure Equipment Directive compliant for reliable operation
No minimum operating pressure requirement simplifies installation
Diverse material options are available to meet specific fluid compatibility
Moulded IP65 electrical enclosure safeguards against environmental factors
Mounting position flexibility facilitates diverse installation scenarios
Available with different diaphragm materials to suit specific applications
Efficient response capability supports dynamic operational needs
Wide array of voltage options accommodates various electrical setups

Related links