EMERSON ? ASCO Solenoid Valve SCE210C434.230/50, 2 port(s) , NO, 230 V, 1.5in
- RS Stock No.:
- 432-629
- Mfr. Part No.:
- SCE210C434.230/50
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£269.23
(exc. VAT)
£323.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £269.23 |
*price indicative
- RS Stock No.:
- 432-629
- Mfr. Part No.:
- SCE210C434.230/50
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 230 V | |
| Number of Ports | 2 | |
| Connection Size | 1.5in | |
| Connection | 1-1/2 in G | |
| Operation | Pilot | |
| Default Valve Position | NO | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 16mm | |
| Series | 210 | |
| Body Material | Brass | |
| Maximum Working Pressure | 16 bar | |
| Operating Temperature Range | -20 → +85 °C | |
| Servo Assist | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Thread Standard or Connection Type | G | |
| Flow Factor Kv | 57L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 230 V | ||
Number of Ports 2 | ||
Connection Size 1.5in | ||
Connection 1-1/2 in G | ||
Operation Pilot | ||
Default Valve Position NO | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 16mm | ||
Series 210 | ||
Body Material Brass | ||
Maximum Working Pressure 16 bar | ||
Operating Temperature Range -20 → +85 °C | ||
Servo Assist No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Thread Standard or Connection Type G | ||
Flow Factor Kv 57L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Asco Solenoid Valve is a reliable solution for controlling a variety of fluids, including air, inert gases, water, and oil, thanks to its robust pilot-operated design. Engineered for efficiency and ease of use, this valve features a hung diaphragm and operates within a temperature range suitable for diverse applications. By not requiring a minimum operating pressure, it offers flexibility in installation and system design. Its compliance with the Pressure Equipment Directive 2014/68/EU ensures safety and peace of mind, making it a popular choice among professionals. Whether for industrial, commercial, or residential applications, this solenoid valve stands out due to its high performance and durable construction, embodying the quality and innovation asco numatics is known for.
Designed for versatile fluid compatibility
Offers installation flexibility with no minimum operating pressure requirement
Complies with essential EU safety directives for enhanced reliability
Equipped with durable sealing materials to ensure longevity
Provides superior response time for quick actuation
Compatible with a wide range of voltage options for diverse applications
Robust construction with materials designed for high durability
Allows for easy maintenance with accessible design
Offers installation flexibility with no minimum operating pressure requirement
Complies with essential EU safety directives for enhanced reliability
Equipped with durable sealing materials to ensure longevity
Provides superior response time for quick actuation
Compatible with a wide range of voltage options for diverse applications
Robust construction with materials designed for high durability
Allows for easy maintenance with accessible design
Related links
- EMERSON ? ASCO Solenoid Valve SCG238E017.230/50 NC 1.5in
- EMERSON ? ASCO Solenoid Valve SCE210B156.230/50 NC 1.5in
- EMERSON ? ASCO Solenoid Valve SCXE210C434.230/50.17777 NO 1.5in
- EMERSON ? ASCO Solenoid Valve SCE210C434.24/50 NO 1.5in
- EMERSON ? ASCO Solenoid Valve SCE210B156.24/50 NC 1.5in
- EMERSON ? ASCO Solenoid Valve SCE210C434.48/50 NO 1.5in
- EMERSON ? ASCO Solenoid Valve SCE210C434.115/50 NO 1.5in
- EMERSON ? ASCO Solenoid Valve SCE210B156.115/50 NC 1.5in