EMERSON – ASCO Solenoid Valve SCG238E017.230/50, 2 Port, NC G1-1/2 in, 230V, G1-1/2

Subtotal (1 unit)*

£284.96

(exc. VAT)

£341.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£284.96

*price indicative

RS Stock No.:
432-428
Mfr. Part No.:
SCG238E017.230/50
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Product Type

Solenoid Valve

Supply Voltage

230V

Number of Ports

2

Inlet Port Size

G1-1/2 in

Default Valve Position

NC

Outlet Port Size

G1-1/2

Outlet Connection Type

Tapered

Inlet Connection Type

Tapered

Orifice Diameter

45mm

Application

Air, Water, Inert Gas

Body Material

Brass

Inlet Port Gender

Female

Series

238

Maximum Operating Pressure

10 bar

Outlet Port Gender

Female

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

EN 175301-803, UL/CSA, ISO 4400, DIN 43650, CEI 335, EN 60529

Servo Assist

No

Hazardous Area Certification

ATEX 2014,34,UE, catégories 2-3, Zone

Maximum Closing Time

2000ms

Maximum Opening Time

1500ms

Flow Factor Kv

450L/min

RoHS Status: Exempt

COO (Country of Origin):
IT
The Asco Solenoid Valve is a pilot-operated valve with a built-in pilot and a floating diaphragm, designed for precise control in a variety of applications. Its body is made of durable brass, with internal parts crafted from stainless steel and brass for enhanced longevity. The valve features a high-performance NBR diaphragm and valve disc, along with FPM seals and pilot disc for tight sealing and reliable operation. The shading coil is made from copper to ensure efficient electrical conductivity. Operating within a temperature range of -10°C to +85°C, this solenoid valve is suitable for diverse industrial environments.

Two way valves for automatic control of water and other gases/liquids compatible with the sealing materials used

Interchangeability of magnetic heads AC and DC

Satisfies all relevant EU Directives

Related links