EMERSON ? ASCO Solenoid Valve SCXE210C434.230/50.17777, 2 port(s) , NO, 230 V, 1.5in

Subtotal (1 unit)*

£267.73

(exc. VAT)

£321.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£267.73

*price indicative

RS Stock No.:
432-636
Mfr. Part No.:
SCXE210C434.230/50.17777
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

230 V

Number of Ports

2

Connection Size

1.5in

Connection

1-1/2 in G

Operation

Pilot

Default Valve Position

NO

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

16mm

Body Material

Brass

Series

210

Maximum Working Pressure

16 bar

Operating Temperature Range

-20 → +85 °C

Servo Assist

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Thread Standard or Connection Type

G

Flow Factor Kv

57L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco Solenoid Valve is engineered with precision for pilot operation through a hung diaphragm, catering to a variety of fluid control applications. Designed for robustness and reliability, this model operates effortlessly across a wide range of pressures and is compatible with air, water, oil, and inert gases. The valve’s versatility is apparent in its compatibility with multiple sealing materials, ensuring optimal performance in diverse environments. With an insulation class of F or H, it stands up to demanding electrical requirements while maintaining safety and adherence to EU directives. The compact and ergonomic design allows for installation flexibility, making it suitable for various systems, whether in commercial or industrial settings.

Two-way shut-off valve design enhances operational efficiency
No minimum operating pressure required for seamless functionality
Compliant with Pressure Equipment Directive ensuring reliability
Equipped with a durable epoxy moulded enclosure for protection against environmental factors
Multiple optional enclosures available for specialised applications
Mounting brackets included for easy installation
Various diaphragm and seal materials available to suit different fluid applications
Valves meet stringent electrical safety standards for added assurance

Related links