EMERSON ? ASCO Solenoid Valve SCXE210D495.230/50.17777, 2 port(s) , NC, 230 V, 3/4in
- RS Stock No.:
- 432-653
- Mfr. Part No.:
- SCXE210D495.230/50.17777
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£237.34
(exc. VAT)
£284.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £237.34 |
*price indicative
- RS Stock No.:
- 432-653
- Mfr. Part No.:
- SCXE210D495.230/50.17777
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 230 V | |
| Number of Ports | 2 | |
| Connection Size | 3/4in | |
| Connection | 3/4 in G | |
| Operation | Pilot | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 19mm | |
| Series | 210 | |
| Body Material | Brass | |
| Maximum Working Pressure | 16 bar | |
| Operating Temperature Range | -20 → +85 °C | |
| Servo Assist | No | |
| Thread Standard or Connection Type | G | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Flow Factor Kv | 72L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 230 V | ||
Number of Ports 2 | ||
Connection Size 3/4in | ||
Connection 3/4 in G | ||
Operation Pilot | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 19mm | ||
Series 210 | ||
Body Material Brass | ||
Maximum Working Pressure 16 bar | ||
Operating Temperature Range -20 → +85 °C | ||
Servo Assist No | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Flow Factor Kv 72L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Asco solenoid valve is engineered for optimal fluid control across various applications. Featuring a pilot-operated, hung diaphragm mechanism, this model effectively manages air, inert gases, water, and oils, ensuring versatility in your system. Its robust construction, which includes brass and stainless steel materials, not only promises durability but also enhanced compatibility with multiple fluids. The valve operates efficiently within a temperature range of -20°C to +60°C, making it suitable for diverse environments. With its reliable performance, users can expect quick response times and consistent functionality, catering to industrial requirements with precision. Ideal for automating fluid control processes, the ASCO Series 210 stands as a testament to quality and innovation, designed to meet and exceed your operational expectations.
Supports a wide range of fluids for versatile application
Constructed from durable materials for extended service life
Operates effectively without requiring a minimum operating pressure
Compatible with various electrical specifications including both AC and DC options
Includes a moulded IP65 enclosure rating for effective protection against dust and water
Designed to satisfy relevant EU directives for enhanced safety
Equipped with options for explosion-proof enclosures suitable for hazardous environments
Features low power consumption while maintaining high operational reliability
Facilitates easy installation with flexible mounting positions
Constructed from durable materials for extended service life
Operates effectively without requiring a minimum operating pressure
Compatible with various electrical specifications including both AC and DC options
Includes a moulded IP65 enclosure rating for effective protection against dust and water
Designed to satisfy relevant EU directives for enhanced safety
Equipped with options for explosion-proof enclosures suitable for hazardous environments
Features low power consumption while maintaining high operational reliability
Facilitates easy installation with flexible mounting positions
Related links
- EMERSON ? ASCO Solenoid Valve SCXG238A046.230/50.17777 NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCXE210C494.230/50.17777 NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCE210D495.AC NC 3/4in
- EMERSON ? ASCO Solenoid Valve SCE210D495.230/50 NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S1N00F8 NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S0N01F8 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900033.230/50-60 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900007.230/50-60 NC 3/4in