EMERSON ? ASCO Solenoid Valve E314K035S1N00F8, 3 port(s) , NC, 230 V, 3/4in
- RS Stock No.:
- 432-663
- Mfr. Part No.:
- E314K035S1N00F8
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£112.45
(exc. VAT)
£134.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £112.45 |
*price indicative
- RS Stock No.:
- 432-663
- Mfr. Part No.:
- E314K035S1N00F8
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 230 V | |
| Number of Ports | 3 | |
| Connection Size | 3/4in | |
| Connection | 3/4 in G | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 2.4mm | |
| Body Material | Brass | |
| Series | 314 | |
| Maximum Working Pressure | 10 bar | |
| Operating Temperature Range | -25 → +90 °C | |
| Servo Assist | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +90°C | |
| Thread Standard or Connection Type | G | |
| Flow Factor Kv | 2.8L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 230 V | ||
Number of Ports 3 | ||
Connection Size 3/4in | ||
Connection 3/4 in G | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 2.4mm | ||
Body Material Brass | ||
Series 314 | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -25 → +90 °C | ||
Servo Assist No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +90°C | ||
Thread Standard or Connection Type G | ||
Flow Factor Kv 2.8L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco Solenoid Valve represents a pinnacle of engineering in pneumatic control systems. Designed for optimal performance and reliability, it caters to a diverse array of industrial applications. With its robust construction and compact footprint, it excels in demanding environments where efficiency is paramount. The product not only streamlines operational processes but also enhances overall productivity by ensuring precise control. It integrates seamlessly with existing systems, making it a versatile choice for manufacturers looking to upgrade their processes without extensive modifications. This solution is not only engineered for longevity but also prioritises user-friendly features, ensuring both operators and technicians can engage with it effortlessly.
Exceptional energy efficiency helps reduce overall operational costs
Compact design minimises installation space requirements
Durable materials ensure longevity and reduce maintenance needs
User-friendly interface allows for easy adjustments and monitoring
Robust performance in a range of temperatures and environments
Seamless integration with various control systems enhances versatility
Compact design minimises installation space requirements
Durable materials ensure longevity and reduce maintenance needs
User-friendly interface allows for easy adjustments and monitoring
Robust performance in a range of temperatures and environments
Seamless integration with various control systems enhances versatility
Related links
- EMERSON ? ASCO Solenoid Valve E314K035S0N01F8 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900033.230/50-60 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900007.230/50-60 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900036.230/50-60 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900070.230/50-60 NC 3/4in
- EMERSON ? ASCO Solenoid Valve SCXE210D495.230/50.17777 NC 3/4in
- EMERSON ? ASCO Solenoid Valve SCE210D495.230/50 NC 3/4in
- EMERSON ? ASCO Solenoid Valve SCE210D495.AC NC 3/4in