EMERSON ? ASCO Solenoid Valve 18900033.230/50-60, 3 port(s) , NC, 230 V, 3/4in
- RS Stock No.:
- 432-379
- Mfr. Part No.:
- 18900033.230/50-60
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£68.36
(exc. VAT)
£82.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.36 |
*price indicative
- RS Stock No.:
- 432-379
- Mfr. Part No.:
- 18900033.230/50-60
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 230 V | |
| Number of Ports | 3 | |
| Connection Size | 3/4in | |
| Connection | 3/4 in G | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas | |
| Type | Solenoid | |
| Orifice Diameter | 1.2mm | |
| Series | 189 | |
| Body Material | Polyamide | |
| Maximum Working Pressure | 10 bar | |
| Operating Temperature Range | -10 → +60 °C | |
| Servo Assist | No | |
| Thread Standard or Connection Type | G | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -10°C | |
| Flow Factor Kv | 1.2L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 230 V | ||
Number of Ports 3 | ||
Connection Size 3/4in | ||
Connection 3/4 in G | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas | ||
Type Solenoid | ||
Orifice Diameter 1.2mm | ||
Series 189 | ||
Body Material Polyamide | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -10 → +60 °C | ||
Servo Assist No | ||
Thread Standard or Connection Type G | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -10°C | ||
Flow Factor Kv 1.2L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco solenoid valve is an exemplary solution for advanced automation systems, engineered for seamless integration and optimal efficiency. This state-of-the-art valve design features a compact form factor alongside a robust construction, ensuring reliability even in demanding environments. Tailored for both AC and DC operation, it provides flexibility to meet various application needs. Enhanced functionalities, such as manual operation and a range of safety features, position this solenoid valve as an essential component in modern pneumatic systems. Its clever engineering allows for easy installation across multiple configurations, guaranteeing that it rises to the occasion in any operational setting.
Features a CNOMO pad-mount version suitable for valve piloting
Compact size and lightweight design facilitate straightforward installation
AC/DC interchangeability allows for versatile use without disassembly
Comes with a version featuring M12 connections and LED indicators
Designed to comply with all relevant EU directives for peace of mind
Offers a significant response time of 5 to 10 ms for prompt operation
Constructed using durable materials such as glass-filled PA and stainless steel for longevity
Incorporates moulded IP65 electrical enclosure protection for reliability
Offers explosion-proof enclosure options for use in hazardous environments
Compatible with a range of piping configurations for versatile connectivity
Compact size and lightweight design facilitate straightforward installation
AC/DC interchangeability allows for versatile use without disassembly
Comes with a version featuring M12 connections and LED indicators
Designed to comply with all relevant EU directives for peace of mind
Offers a significant response time of 5 to 10 ms for prompt operation
Constructed using durable materials such as glass-filled PA and stainless steel for longevity
Incorporates moulded IP65 electrical enclosure protection for reliability
Offers explosion-proof enclosure options for use in hazardous environments
Compatible with a range of piping configurations for versatile connectivity
Related links
- EMERSON ? ASCO Solenoid Valve 18900070.230/50-60 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900007.230/50-60 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900036.230/50-60 NC 3/4in
- EMERSON – ASCO Solenoid Valve 10900001.230/50-60 NC M5
- EMERSON – ASCO Solenoid Valve 18900032.230/50-60 NC 1/8in
- EMERSON ? ASCO Solenoid Valve 18900032.48/50-60 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900032.115/50-60 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900036.115/50-60 NC 3/4in