EMERSON ? ASCO Solenoid Valve 18900007.230/50-60, 3 port(s) , NC, 230 V, 3/4in
- RS Stock No.:
- 432-099
- Mfr. Part No.:
- 18900007.230/50-60
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£55.74
(exc. VAT)
£66.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.74 |
*price indicative
- RS Stock No.:
- 432-099
- Mfr. Part No.:
- 18900007.230/50-60
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 230 V | |
| Number of Ports | 3 | |
| Connection Size | 3/4in | |
| Connection | 3/4 in G | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas | |
| Type | Solenoid | |
| Orifice Diameter | 1.2mm | |
| Series | 189 | |
| Body Material | Polyamide | |
| Maximum Working Pressure | 10 bar | |
| Operating Temperature Range | -10 → +60 °C | |
| Servo Assist | No | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -10°C | |
| Thread Standard or Connection Type | G | |
| Flow Factor Kv | 1.2L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 230 V | ||
Number of Ports 3 | ||
Connection Size 3/4in | ||
Connection 3/4 in G | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas | ||
Type Solenoid | ||
Orifice Diameter 1.2mm | ||
Series 189 | ||
Body Material Polyamide | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -10 → +60 °C | ||
Servo Assist No | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -10°C | ||
Thread Standard or Connection Type G | ||
Flow Factor Kv 1.2L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco solenoid valve is designed for reliable and efficient operation within fluid control systems. With its direct operated three-way configuration, it allows for swift actuation in both normally closed and normally open settings, perfectly suited for varied applications across industries. Its compact design ensures easy installation on various mounting platforms while maintaining a lightweight structure to enhance overall system efficiency. The inclusion of robust materials guarantees durability and longevity, complying with critical safety standards. This solenoid valve is equipped with AC/DC interchangeability, allowing seamless functionality across different voltage levels, making it a versatile choice for engineers and technicians alike. Moreover, its compliance with EU directives ensures that users are investing in a product that meets high safety and performance criteria.
Compact size facilitates installation in tight spaces
Low weight simplifies overall system design
Manual operation feature provides convenient control during maintenance
Adaptable electrical safety ratings cater to various application needs
Robust body construction ensures long-term durability
Visual indication feature enhances operational awareness
Flexible mounting options enable compatibility with various subbases
Low response times improve system performance and efficiency
Low weight simplifies overall system design
Manual operation feature provides convenient control during maintenance
Adaptable electrical safety ratings cater to various application needs
Robust body construction ensures long-term durability
Visual indication feature enhances operational awareness
Flexible mounting options enable compatibility with various subbases
Low response times improve system performance and efficiency
Related links
- EMERSON ? ASCO Solenoid Valve 18900033.230/50-60 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900070.230/50-60 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900036.230/50-60 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900036.115/50-60 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900032.48/50-60 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900032.115/50-60 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900007.24/50-60 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900007.48/50-60 NC 3/4in