EMERSON – ASCO Solenoid Valve SCE210D495.230/50, 2 Port, NC 3/4 in, 230V, 3/4 in

Subtotal (1 unit)*

£246.71

(exc. VAT)

£296.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 22 May 2026
  • Plus 18 unit(s) shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£246.71

*price indicative

RS Stock No.:
432-351
Mfr. Part No.:
SCE210D495.230/50
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Product Type

Solenoid Valve

Supply Voltage

230V

Number of Ports

2

Inlet Port Size

3/4 in

Outlet Port Size

3/4 in

Default Valve Position

NC

Outlet Connection Type

Pipe

Inlet Thread Standard

ISO 7.1

Inlet Connection Type

Rp ISO 7/1

Orifice Diameter

19mm

Inlet Port Gender

Female

Series

210

Application

Oil, Air, Inert Gas, Water

Body Material

Brass

Outlet Port Gender

Female

Outlet Thread Standard

ISO 7.1

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Standards/Approvals

form A, Pressure Equipment Directive 2014/68/EU, CSA, ISO 4400 / EN 175301-803, EN 60529, UL, IEC 335, NEMA

Servo Assist

No

Hazardous Area Certification

ATEX Directive 2014/34/EU

Flow Factor Kv

72L/min

RoHS Status: Exempt

COO (Country of Origin):
PL
The Asco solenoid valve is designed for optimal performance in various fluid control applications. This model exemplifies reliability and efficiency, featuring a pilot-operated, hung diaphragm configuration that accommodates a range of fluids including air, water, and oil. Its robust construction ensures compatibility with diverse sealing materials, making it suitable for demanding environments. The valve’s innovative design allows for easy installation in any orientation, thus providing flexibility in various applications. With a maximum ambient temperature rating of 60°C, this valve is engineered to withstand challenging conditions while maintaining consistent operational efficiency.

Two-way shut-off mechanism for versatile fluid control

No minimum operating pressure requirement enhances usability

Complies with Pressure Equipment Directive, ensuring safety standards

Satisfies all relevant EU directives for quality assurance

Electrical safety features enhance operational reliability

Moulded IP65 protection rating for durability in harsh environments

Range of mounting options accommodates different installation scenarios

Compatible with multiple diaphragm materials for varied applications

Inrush and holding power ratings designed for efficient performance

Related links