EMERSON ? ASCO Solenoid Valve E314K035S0N01F8, 3 port(s) , NC, 230 V, 3/4in
- RS Stock No.:
- 432-660
- Mfr. Part No.:
- E314K035S0N01F8
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£115.36
(exc. VAT)
£138.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £115.36 |
*price indicative
- RS Stock No.:
- 432-660
- Mfr. Part No.:
- E314K035S0N01F8
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 230 V | |
| Number of Ports | 3 | |
| Connection Size | 3/4in | |
| Connection | 3/4 in G | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 2.4mm | |
| Series | 314 | |
| Body Material | Brass | |
| Maximum Working Pressure | 10 bar | |
| Operating Temperature Range | -25 → +90 °C | |
| Servo Assist | No | |
| Maximum Operating Temperature | +90°C | |
| Minimum Operating Temperature | -25°C | |
| Thread Standard or Connection Type | G | |
| Flow Factor Kv | 2.8L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 230 V | ||
Number of Ports 3 | ||
Connection Size 3/4in | ||
Connection 3/4 in G | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 2.4mm | ||
Series 314 | ||
Body Material Brass | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -25 → +90 °C | ||
Servo Assist No | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -25°C | ||
Thread Standard or Connection Type G | ||
Flow Factor Kv 2.8L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco Solenoid Valve exemplifies cutting-edge engineering with a focus on reliability and efficiency. Designed to cater to demanding industrial applications, it emerges as the ideal solution where precision and performance are paramount. Its robust construction ensures longevity, while its intuitive design facilitates seamless integration into existing systems. Whether deployed in automation processes or fluid control systems, this offering stands out for its exceptional operational capabilities. Tailored for professionals seeking durability without compromising on functionality, this product sets a new benchmark in its category.
Engineered for maximum durability under heavy operational loads
Designed to streamline workflow with minimal maintenance requirements
Compatible with a variety of industrial systems for enhanced versatility
Offers excellent resistance to environmental challenges, ensuring continued performance
Features a compact design that optimises space in crowded installations
Designed to streamline workflow with minimal maintenance requirements
Compatible with a variety of industrial systems for enhanced versatility
Offers excellent resistance to environmental challenges, ensuring continued performance
Features a compact design that optimises space in crowded installations
Related links
- EMERSON ? ASCO Solenoid Valve E314K035S1N00F8 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900033.230/50-60 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900007.230/50-60 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900036.230/50-60 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900070.230/50-60 NC 3/4in
- EMERSON ? ASCO Solenoid Valve SCXE210D495.230/50.17777 NC 3/4in
- EMERSON ? ASCO Solenoid Valve SCE210D495.230/50 NC 3/4in
- EMERSON ? ASCO Solenoid Valve SCE210D495.AC NC 3/4in