EMERSON ? ASCO Solenoid Valve SCXE210B156.24/50.17777, 2 port(s) , NC, 24 V, 1.5in

Subtotal (1 unit)*

£525.12

(exc. VAT)

£630.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£525.12

*price indicative

RS Stock No.:
432-616
Mfr. Part No.:
SCXE210B156.24/50.17777
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

24 V

Number of Ports

2

Connection Size

1.5in

Connection

1-1/2 in G

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

32mm

Series

210

Body Material

Brass

Maximum Working Pressure

bar

Operating Temperature Range

-20 → +85 °C

Servo Assist

No

Thread Standard or Connection Type

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Flow Factor Kv

322L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve is engineered for optimal precision and reliability, designed specifically for demanding applications involving fluid control. Featuring a pilot-operated, hung diaphragm mechanism, this valve is capable of managing a diverse range of fluids, including air, water, and oils, across multiple industries. The robust construction with brass and stainless steel components ensures durability, while its wide temperature range allows for operation in both extreme heat and cold. Safety and compliance are paramount, as this valve meets essential European directives, providing peace of mind alongside unrivalled performance. Flexible installation options make it suitable for various setups, ensuring operational efficiency in any system.

Two-way shut-off capability enhances application versatility
An extensive response time range contributes to effective control
IP65-rated enclosure offers robust protection against environmental factors
Multiple coil options support a comprehensive array of voltages
The lightweight design simplifies installation and maintenance

Related links