EMERSON ? ASCO Solenoid Valve SCFBE210B156.115/50-60, 2 port(s) , NC, 115 V, 1.5in
- RS Stock No.:
- 432-613
- Mfr. Part No.:
- SCFBE210B156.115/50-60
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£526.62
(exc. VAT)
£631.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £526.62 |
*price indicative
- RS Stock No.:
- 432-613
- Mfr. Part No.:
- SCFBE210B156.115/50-60
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 115 V | |
| Number of Ports | 2 | |
| Connection Size | 1.5in | |
| Connection | 1-1/2 in G | |
| Operation | Pilot | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 32mm | |
| Series | 210 | |
| Body Material | Brass | |
| Maximum Working Pressure | bar | |
| Operating Temperature Range | -20 → +85 °C | |
| Servo Assist | No | |
| Thread Standard or Connection Type | G | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Flow Factor Kv | 322L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 115 V | ||
Number of Ports 2 | ||
Connection Size 1.5in | ||
Connection 1-1/2 in G | ||
Operation Pilot | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 32mm | ||
Series 210 | ||
Body Material Brass | ||
Maximum Working Pressure bar | ||
Operating Temperature Range -20 → +85 °C | ||
Servo Assist No | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Flow Factor Kv 322L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco solenoid valve is engineered to deliver reliability and precision in fluid control applications. The pilot-operated, hung diaphragm design ensures exceptional performance across various mediums, including air, water, and oil. It is robustly constructed, enabling seamless operation without the need for minimum operating pressure, making it suitable for a diverse range of environments. With a wide temperature range and compatibility with numerous fluids, this valve is designed to meet stringent industry standards, ensuring compliance with EU directives. The incorporated safety features and electrical standards enhance its reliability, making it an ideal choice for critical applications where performance and safety are paramount.
Two-way shut-off capabilities provide versatile fluid control
Constructed from high-quality materials for enhanced durability
Designed to operate efficiently within a broad temperature spectrum
Compatible with various fluids, ensuring suitability for diverse applications
Electrical enclosure rated IP65 offers protection against environmental factors
Maintenance-friendly design eases installation and upkeep
Mounting flexibility accommodates different installation needs
Constructed from high-quality materials for enhanced durability
Designed to operate efficiently within a broad temperature spectrum
Compatible with various fluids, ensuring suitability for diverse applications
Electrical enclosure rated IP65 offers protection against environmental factors
Maintenance-friendly design eases installation and upkeep
Mounting flexibility accommodates different installation needs
Related links
- EMERSON ? ASCO Solenoid Valve SCE210B156.115/50 NC 1.5in
- EMERSON ? ASCO Solenoid Valve SCE210C434.115/50 NO 1.5in
- EMERSON ? ASCO Solenoid Valve SCXE210C434.115/50.17777 NO 1.5in
- EMERSON ? ASCO Solenoid Valve SCG238E017.230/50 NC 1.5in
- EMERSON ? ASCO Solenoid Valve SCE210B156.230/50 NC 1.5in
- EMERSON ? ASCO Solenoid Valve SCE210B156.24/50 NC 1.5in
- EMERSON ? ASCO Solenoid Valve 18900036.115/50-60 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900032.115/50-60 NC 3/4in
