EMERSON ? ASCO Solenoid Valve SCE210C434.48/50, 2 port(s) , NO, 48 V, 1.5in
- RS Stock No.:
- 432-626
- Mfr. Part No.:
- SCE210C434.48/50
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£269.23
(exc. VAT)
£323.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £269.23 |
*price indicative
- RS Stock No.:
- 432-626
- Mfr. Part No.:
- SCE210C434.48/50
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 48 V | |
| Number of Ports | 2 | |
| Connection Size | 1.5in | |
| Connection | 1-1/2 in G | |
| Operation | Pilot | |
| Default Valve Position | NO | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 16mm | |
| Series | 210 | |
| Body Material | Brass | |
| Maximum Working Pressure | 16 bar | |
| Operating Temperature Range | -20 → +85 °C | |
| Servo Assist | No | |
| Thread Standard or Connection Type | G | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Flow Factor Kv | 57L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 48 V | ||
Number of Ports 2 | ||
Connection Size 1.5in | ||
Connection 1-1/2 in G | ||
Operation Pilot | ||
Default Valve Position NO | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 16mm | ||
Series 210 | ||
Body Material Brass | ||
Maximum Working Pressure 16 bar | ||
Operating Temperature Range -20 → +85 °C | ||
Servo Assist No | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Flow Factor Kv 57L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco Solenoid Valve is engineered for diverse fluid control applications while maintaining exceptional reliability and efficiency. Designed with a hung diaphragm and capable of pilot operation, this solenoid valve adeptly manages air, inert gases, water, and oils across various industrial settings. Its robust construction ensures it withstands demanding environments, providing optimal performance without the need for a minimum operating pressure. With its proven compliance to the Pressure Equipment Directive and essential EU directives, users can trust this valve for safety and durability in their operations. Its compact design facilitates easy installation, making it an ideal choice for those seeking a blend of performance and space efficiency.
Two-way shut-off capability for versatile fluid control
Compatible with a wide range of sealing materials
Robustly constructed to meet stringent safety and reliability standards
Adaptable to various mounting positions without compromising performance
Coil insulation options available for enhanced electrical safety
Designed to operate efficiently in a wide temperature range
Easy installation process reduces downtime
Maintenance instructions provided with every unit for user convenience
Compatible with a wide range of sealing materials
Robustly constructed to meet stringent safety and reliability standards
Adaptable to various mounting positions without compromising performance
Coil insulation options available for enhanced electrical safety
Designed to operate efficiently in a wide temperature range
Easy installation process reduces downtime
Maintenance instructions provided with every unit for user convenience
Related links
- EMERSON ? ASCO Solenoid Valve SCE210C434.AC NO 1.5in
- EMERSON ? ASCO Solenoid Valve SCE210C434.DC NO 1.5in
- EMERSON ? ASCO Solenoid Valve SCE210B156.AC NO 1.5in
- EMERSON ? ASCO Solenoid Valve SCG238E017.230/50 NC 1.5in
- EMERSON ? ASCO Solenoid Valve SCE210B156.230/50 NC 1.5in
- EMERSON ? ASCO Solenoid Valve SCE210B156.24/50 NC 1.5in
- EMERSON ? ASCO Solenoid Valve SCE210C434.230/50 NO 1.5in
- EMERSON ? ASCO Solenoid Valve SCE210B156.115/50 NC 1.5in