EMERSON ? ASCO Solenoid Valve SCE210C434.AC, 2 port(s) , NO, 48 V, 1.5in

Subtotal (1 unit)*

£234.34

(exc. VAT)

£281.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£234.34

*price indicative

RS Stock No.:
432-631
Mfr. Part No.:
SCE210C434.AC
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

48 V

Number of Ports

2

Connection Size

1.5in

Connection

1-1/2 in G

Operation

Pilot

Default Valve Position

NO

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

16mm

Body Material

Brass

Series

210

Maximum Working Pressure

16 bar

Operating Temperature Range

-20 → +85 °C

Servo Assist

No

Minimum Operating Temperature

-20°C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+85°C

Flow Factor Kv

57L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve is a part of the renowned 2/2 Series, specifically designed to provide reliable control of various fluids including air, water, and oil. Engineered with a pilot-operated hung diaphragm mechanism, this valve efficiently manages fluid flow across a range of applications. Its robust construction ensures durability while adhering to stringent EU directives, making it an ideal choice for both industrial and commercial applications. With a versatile design that accommodates different mounting positions, this valve not only enhances operational efficiency, but also simplifies installation. Whether utilised in simple systems or intricate setups, its performance remains consistently reliable, ensuring peace of mind for users in demanding environments.

Boasts of two-way shut-off capabilities for enhanced fluid control
No minimum operating pressure required, offering flexibility in application
Constructed to meet Pressure Equipment Directive regulations for quality assurance
Compatible with a variety of fluids, expanding its utility across industries
Electrical safety standards help ensure secure and reliable operation
Available in multiple configurations, catering to diverse operational needs
Maintenance-friendly design simplifies upkeep for users
Fitted with a robust moulded enclosure for added durability

Related links