EMERSON ? ASCO Solenoid Valve SCE210C434.DC, 2 port(s) , NO, 48 V, 1.5in
- RS Stock No.:
- 432-633
- Mfr. Part No.:
- SCE210C434.DC
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£234.34
(exc. VAT)
£281.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £234.34 |
*price indicative
- RS Stock No.:
- 432-633
- Mfr. Part No.:
- SCE210C434.DC
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 48 V | |
| Number of Ports | 2 | |
| Connection Size | 1.5in | |
| Connection | 1-1/2 in G | |
| Operation | Pilot | |
| Default Valve Position | NO | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 16mm | |
| Body Material | Brass | |
| Series | 210 | |
| Maximum Working Pressure | 16 bar | |
| Operating Temperature Range | -20 → +85 °C | |
| Servo Assist | No | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -20°C | |
| Thread Standard or Connection Type | G | |
| Flow Factor Kv | 57L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 48 V | ||
Number of Ports 2 | ||
Connection Size 1.5in | ||
Connection 1-1/2 in G | ||
Operation Pilot | ||
Default Valve Position NO | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 16mm | ||
Body Material Brass | ||
Series 210 | ||
Maximum Working Pressure 16 bar | ||
Operating Temperature Range -20 → +85 °C | ||
Servo Assist No | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -20°C | ||
Thread Standard or Connection Type G | ||
Flow Factor Kv 57L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco Solenoid Valve is designed for precise control in various applications, integrating innovative engineering with robust performance. Crafted with a hung diaphragm mechanism, it ensures reliability in fluid handling, accommodating a range of mediums like air, water, and oil. Its versatility and ability to function without a minimum operating pressure make it ideal for diverse industrial environments. With a temperature range from -20°C to +85°C, it remains effective in challenging conditions. This products compliance with European directives ensures it meets stringent safety and performance standards, making it a trusted choice for operators seeking dependable fluid control solutions.
Two-way shut-off design facilitates seamless control of liquids and gases
Requires no minimum operating pressure, enhancing usability across applications
Compatible with various fluid types, ensuring flexibility in operational settings
Constructed from durable materials like brass and stainless steel for longevity
Rapid response time of 15 to 120 ms enhances operational efficiency
Pleasingly low maintenance requirements contribute to reduced downtime
Housing meets IP65 standards for robustness against environmental factors
Diverse mounting options increase adaptability to installation requirements
Potential for customisation with various seal materials to suit specific applications
Requires no minimum operating pressure, enhancing usability across applications
Compatible with various fluid types, ensuring flexibility in operational settings
Constructed from durable materials like brass and stainless steel for longevity
Rapid response time of 15 to 120 ms enhances operational efficiency
Pleasingly low maintenance requirements contribute to reduced downtime
Housing meets IP65 standards for robustness against environmental factors
Diverse mounting options increase adaptability to installation requirements
Potential for customisation with various seal materials to suit specific applications
Related links
- EMERSON ? ASCO Solenoid Valve SCE210C434.AC NO 1.5in
- EMERSON ? ASCO Solenoid Valve SCE210B156.AC NO 1.5in
- EMERSON ? ASCO Solenoid Valve SCE210C434.48/50 NO 1.5in
- EMERSON ? ASCO Solenoid Valve SCG238E017.24/DC NC 1.5in
- EMERSON ? ASCO Solenoid Valve SCE210C434.24/DC NO 1.5in
- EMERSON ? ASCO Solenoid Valve SCG238E017.230/50 NC 1.5in
- EMERSON ? ASCO Solenoid Valve SCE210C434.230/50 NO 1.5in
- EMERSON ? ASCO Solenoid Valve SCXE210C434.115/50.17777 NO 1.5in