EMERSON – ASCO Solenoid Valve SCXE210B454.48/50.17777, 2 Port, NC 1 in, 48V, Rp 1 in
- RS Stock No.:
- 432-142
- Mfr. Part No.:
- SCXE210B454.48/50.17777
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£401.19
(exc. VAT)
£481.43
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 12 June 2026
Units | Per unit |
|---|---|
| 1 + | £401.19 |
*price indicative
- RS Stock No.:
- 432-142
- Mfr. Part No.:
- SCXE210B454.48/50.17777
- Brand:
- EMERSON ? ASCO
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Product Type | Solenoid Valve | |
| Supply Voltage | 48V | |
| Number of Ports | 2 | |
| Inlet Port Size | 1 in | |
| Outlet Port Size | Rp 1 in | |
| Default Valve Position | NC | |
| Inlet Connection Type | Rp ISO 7/1 | |
| Inlet Thread Standard | ISO 7.1 | |
| Outlet Connection Type | Threaded | |
| Orifice Diameter | 25mm | |
| Series | 210 | |
| Body Material | Brass | |
| Inlet Port Gender | Female | |
| Application | Water, Oil, Inert Gas, Air | |
| Outlet Port Gender | Female | |
| Maximum Operating Pressure | 16 bar | |
| Outlet Thread Standard | ISO 7.1 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Servo Assist | No | |
| Standards/Approvals | NEMA, CSA, EN 175301-803, EN 60529, Pressure Equipment Directive 2014/68/EU, IEC 335, UL, ATEX Directive 2014/34/EU, ISO 4400 | |
| Hazardous Area Certification | categories 2-3 to ATEX, Explosionproof enclosures for use in zones 1/21-2/22 | |
| Flow Factor Kv | 160L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Product Type Solenoid Valve | ||
Supply Voltage 48V | ||
Number of Ports 2 | ||
Inlet Port Size 1 in | ||
Outlet Port Size Rp 1 in | ||
Default Valve Position NC | ||
Inlet Connection Type Rp ISO 7/1 | ||
Inlet Thread Standard ISO 7.1 | ||
Outlet Connection Type Threaded | ||
Orifice Diameter 25mm | ||
Series 210 | ||
Body Material Brass | ||
Inlet Port Gender Female | ||
Application Water, Oil, Inert Gas, Air | ||
Outlet Port Gender Female | ||
Maximum Operating Pressure 16 bar | ||
Outlet Thread Standard ISO 7.1 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Servo Assist No | ||
Standards/Approvals NEMA, CSA, EN 175301-803, EN 60529, Pressure Equipment Directive 2014/68/EU, IEC 335, UL, ATEX Directive 2014/34/EU, ISO 4400 | ||
Hazardous Area Certification categories 2-3 to ATEX, Explosionproof enclosures for use in zones 1/21-2/22 | ||
Flow Factor Kv 160L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- EMERSON – ASCO Solenoid Valve SCXE210B156.24/50.17777 NC 1-1/2 in Rp 1-1/2
- EMERSON – ASCO Solenoid Valve SCE210D404.DC NC 1 in Rp 1 in
- EMERSON – ASCO Solenoid Valve SCE210B454.AC NC 1 in Rp 1 in
- EMERSON – ASCO Solenoid Valve SCE210B454.DC NC 1 in Rp 1 in
- EMERSON – ASCO Solenoid Valve SCXE210C494.230/50.17777 NC 1/2 in 1/2 in
- EMERSON – ASCO Solenoid Valve SCXE210C494.24/50.17777 NC 1/2 in 1/2 in
- EMERSON – ASCO Solenoid Valve SCXG238A046.115/50.17777 NC 1/2 in 1/2 in
- EMERSON – ASCO Solenoid Valve SCXG238A046.230/50.17777 NC 1/2 in 1/2 in
