EMERSON ? ASCO Solenoid Valve SCE210B454.DC, 2 port(s) , NC, 48 V, 1in
- RS Stock No.:
- 432-140
- Mfr. Part No.:
- SCE210B454.DC
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£341.74
(exc. VAT)
£410.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £341.74 |
*price indicative
- RS Stock No.:
- 432-140
- Mfr. Part No.:
- SCE210B454.DC
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 48 V | |
| Number of Ports | 2 | |
| Connection Size | 1in | |
| Connection | 1 in G | |
| Operation | Pilot | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 25mm | |
| Body Material | Brass | |
| Series | 210 | |
| Maximum Working Pressure | 16 bar | |
| Operating Temperature Range | -20 → +85 °C | |
| Servo Assist | No | |
| Thread Standard or Connection Type | G | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Flow Factor Kv | 160L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 48 V | ||
Number of Ports 2 | ||
Connection Size 1in | ||
Connection 1 in G | ||
Operation Pilot | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 25mm | ||
Body Material Brass | ||
Series 210 | ||
Maximum Working Pressure 16 bar | ||
Operating Temperature Range -20 → +85 °C | ||
Servo Assist No | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Flow Factor Kv 160L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Asco Solenoid Valve offers an efficient and reliable solution for control in a wide range of applications. Designed with a pilot-operated, hung diaphragm mechanism, this valve accommodates fluid types such as air, water, and oils, ensuring versatility across various industries. The robust construction features stainless steel and brass components that provide durability and resistance to corrosion, making it ideal for demanding environments. With a maximum pressure differential capability, this valve enhances operational reliability while maintaining low maintenance requirements. Compatible with different voltages and equipped with an IP65 rated enclosure, it promises both safety and performance in various setups.
Two-way shut-off design optimises control over multiple fluid types
No minimum operating pressure requirement simplifies installation
Compliance with pertinent EU directives ensures reliability and safety
Maximum viscosity capacity guarantees performance with various fluids
Quick response time facilitates effective operation in dynamic conditions
Materials used offer high resilience and durability against wear and tear
Installation flexibilities allow for multiple mounting orientations
Seals and diaphragms are available in various materials for compatibility
No minimum operating pressure requirement simplifies installation
Compliance with pertinent EU directives ensures reliability and safety
Maximum viscosity capacity guarantees performance with various fluids
Quick response time facilitates effective operation in dynamic conditions
Materials used offer high resilience and durability against wear and tear
Installation flexibilities allow for multiple mounting orientations
Seals and diaphragms are available in various materials for compatibility
Related links
- EMERSON ? ASCO Solenoid Valve SCE210B454.AC NC 1in
- EMERSON ? ASCO Solenoid Valve SCE210D404.DC NC 1in
- EMERSON ? ASCO Solenoid Valve SCE210B156.48/50 NC 1in
- EMERSON ? ASCO Solenoid Valve SCXE210B454.48/50.17777 NC 1in
- EMERSON ? ASCO Solenoid Valve SCE210C493.DC NC 3/8in
- EMERSON ? ASCO Solenoid Valve SCE238D001MO.48/DC NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D005.48/DC NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE210D495.DC NC 3/4in