EMERSON ? ASCO Solenoid Valve SCE238D001MO.48/DC, 2 port(s) , NC, 48 V, 1/4in
- RS Stock No.:
- 432-587
- Mfr. Part No.:
- SCE238D001MO.48/DC
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£130.82
(exc. VAT)
£156.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £130.82 |
*price indicative
- RS Stock No.:
- 432-587
- Mfr. Part No.:
- SCE238D001MO.48/DC
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 48 V | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Pilot | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Water | |
| Type | Solenoid | |
| Orifice Diameter | 12mm | |
| Series | 238 | |
| Body Material | Brass | |
| Maximum Working Pressure | 10 bar | |
| Operating Temperature Range | -10 → +60 °C | |
| Servo Assist | No | |
| Minimum Operating Temperature | -10°C | |
| Thread Standard or Connection Type | G | |
| Maximum Operating Temperature | +60°C | |
| Flow Factor Kv | 40L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 48 V | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Pilot | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Water | ||
Type Solenoid | ||
Orifice Diameter 12mm | ||
Series 238 | ||
Body Material Brass | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -10 → +60 °C | ||
Servo Assist No | ||
Minimum Operating Temperature -10°C | ||
Thread Standard or Connection Type G | ||
Maximum Operating Temperature +60°C | ||
Flow Factor Kv 40L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco solenoid valve is a robust, pilot-operated component designed to offer precise control in fluid systems. Specifically engineered for reliability and efficiency, it accommodates a wide range of applications across various sectors. Featuring a built-in pilot and a floating diaphragm, this valve enables effortless operation and excellent compatibility with water, air, and inert gases. Its design adheres to all relevant EU Directives, ensuring it meets stringent safety and performance standards. With operating pressure differentials as low as 0.3 bar, it is perfectly suited for automated control where precision is paramount. This valve's versatility is complemented by an extensive temperature resistant seal, making it a reliable choice for diverse environments.
Built-in pilot ensures reliable operation under varying pressures
Floating diaphragm design enhances durability and responsiveness
Meets EU Directives for safety and environmental standards
Accommodates multiple fluid types, expanding its usage potential
Compact design allows for installation in tight spaces
IP65 electrical enclosure protection provides robustness against moisture and dust
Available with optional seal materials for enhanced compatibility
Quick response times enable efficient operation in dynamic applications
Floating diaphragm design enhances durability and responsiveness
Meets EU Directives for safety and environmental standards
Accommodates multiple fluid types, expanding its usage potential
Compact design allows for installation in tight spaces
IP65 electrical enclosure protection provides robustness against moisture and dust
Available with optional seal materials for enhanced compatibility
Quick response times enable efficient operation in dynamic applications
Related links
- EMERSON ? ASCO Solenoid Valve SCE238D001MO.48/50-60 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D005.48/DC NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D003.48/DC NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D002.48/DC NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D001.48/DC NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K202S1N00FR NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K208S1N01H9 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D010MO.48/50-60 NC 1/4in