EMERSON ? ASCO Solenoid Valve E262K208S1N01H9, 2 port(s) , NC, 48 V, 1/4in
- RS Stock No.:
- 432-269
- Mfr. Part No.:
- E262K208S1N01H9
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£113.95
(exc. VAT)
£136.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.95 |
*price indicative
- RS Stock No.:
- 432-269
- Mfr. Part No.:
- E262K208S1N01H9
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 48 V | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 5.6mm | |
| Series | 262 | |
| Body Material | Brass | |
| Maximum Working Pressure | 6.5 bar | |
| Operating Temperature Range | -25 → +80 °C | |
| Servo Assist | No | |
| Thread Standard or Connection Type | G | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -25°C | |
| Flow Factor Kv | 10.5L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 48 V | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 5.6mm | ||
Series 262 | ||
Body Material Brass | ||
Maximum Working Pressure 6.5 bar | ||
Operating Temperature Range -25 → +80 °C | ||
Servo Assist No | ||
Thread Standard or Connection Type G | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -25°C | ||
Flow Factor Kv 10.5L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco Solenoid Valve is designed specifically for efficiency and reliability in demanding industrial applications. Engineered to meet the rigorous standards of the modern market, it offers precise control and superior performance, making it an essential addition for various automation and process control tasks. Built with high-quality materials, this device ensures longevity and resilience, effectively minimising downtime in critical operations. With its compact design, it facilitates easy installation and integration into existing systems, enhancing overall workflow. Featuring advanced technology, this product not only optimises functionality but also supports energy conservation efforts, making it an eco-friendly choice for conscientious users.
Delivers exceptional process control for increased operational efficiency
Designed for high durability, ensuring consistent performance under pressure
Compact build allows for straightforward installation in tight spaces
Incorporates innovative technology for energy savings and reduced costs
Offers versatility, suitable for a range of industrial applications
Supports seamless integration into automation systems for enhanced productivity
Designed for high durability, ensuring consistent performance under pressure
Compact build allows for straightforward installation in tight spaces
Incorporates innovative technology for energy savings and reduced costs
Offers versatility, suitable for a range of industrial applications
Supports seamless integration into automation systems for enhanced productivity
Related links
- EMERSON ? ASCO Solenoid Valve E262K202S1N00FR NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K090S1N00FR NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K208S1N00FR NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K232S1N01FR NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K208S1N01FR NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K020S1N00FR NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K108S1N01FR NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D001MO.48/DC NC 1/4in