EMERSON ? ASCO Solenoid Valve E262K020S1N00FR, 2 port(s) , NC, 48 V, 1/4in

Subtotal (1 unit)*

£109.88

(exc. VAT)

£131.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£109.88

*price indicative

RS Stock No.:
432-541
Mfr. Part No.:
E262K020S1N00FR
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

48 V

Number of Ports

2

Connection Size

1/4in

Connection

G 1/4

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

2.4mm

Series

262

Body Material

Brass

Maximum Working Pressure

14 bar

Operating Temperature Range

-25 → +80 °C

Servo Assist

No

Minimum Operating Temperature

-25°C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+80°C

Flow Factor Kv

3L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco Solenoid Valve is engineered to meet the demanding requirements of pneumatic control systems across various industries. With its robust construction and innovative design, the product ensures optimal performance and reliability, making it an essential component for automation processes. The valve’s compact design allows for easy installation in tight spaces, while its precise engineering guarantees excellent flow capabilities. Ideal for use in both critical and routine applications, this solution enhances system efficiency and responsiveness, providing users with a dependable tool in their operations. With a focus on durability and performance, this product stands out for its ability to withstand harsh environments, ensuring longevity and minimal maintenance needs.

Designed for high-performance pneumatic applications
Robust construction enhances reliability in demanding environments
Compact size enables installation in restricted spaces
Ensures optimal flow for improved system response
Easily integrates into existing automation systems
Durable materials reduce maintenance over time
Engineered for seamless operation in both critical and routine tasks

Related links