EMERSON ? ASCO Solenoid Valve E262K208S1N00FR, 2 port(s) , NC, 48 V, 1/4in

Subtotal (1 unit)*

£109.88

(exc. VAT)

£131.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£109.88

*price indicative

RS Stock No.:
432-260
Mfr. Part No.:
E262K208S1N00FR
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

48 V

Number of Ports

2

Connection Size

1/4in

Connection

G 1/4

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

5.6mm

Series

262

Body Material

Brass

Maximum Working Pressure

6.5 bar

Operating Temperature Range

-25 → +80 °C

Servo Assist

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Thread Standard or Connection Type

G

Flow Factor Kv

10.5L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco Solenoid Valve is a robust solution designed to enhance the efficiency and effectiveness of various automated processes. Engineered for reliability, this product excels in environments requiring fast, precise control. Its compact design allows for easy installation even in limited spaces, ensuring minimal disruption during the integration process. Perfect for a range of applications, the product offers exceptional performance, blending advanced technology with user-friendly features. With a commitment to quality, asco numatics brings forth this innovative piece to elevate your operational capabilities, providing peace of mind through durability and consistent performance.

Offers high responsiveness, ensuring quick action in operations
Compact form factor enables versatile installation options
Constructed with quality materials for enhanced longevity
Designed for easy maintenance, reducing downtime
Compatible with various control systems for seamless integration
Ensures consistent performance across a range of applications

Related links