EMERSON ? ASCO Solenoid Valve E262K108S1N01FR, 2 port(s) , NC, 48 V, 1/4in
- RS Stock No.:
- 432-243
- Mfr. Part No.:
- E262K108S1N01FR
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£113.95
(exc. VAT)
£136.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.95 |
*price indicative
- RS Stock No.:
- 432-243
- Mfr. Part No.:
- E262K108S1N01FR
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 48 V | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 2.4mm | |
| Series | 262 | |
| Body Material | Brass | |
| Maximum Working Pressure | 16 bar | |
| Operating Temperature Range | -25 → +80 °C | |
| Servo Assist | No | |
| Maximum Operating Temperature | +80°C | |
| Thread Standard or Connection Type | G | |
| Minimum Operating Temperature | -25°C | |
| Flow Factor Kv | 3L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 48 V | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 2.4mm | ||
Series 262 | ||
Body Material Brass | ||
Maximum Working Pressure 16 bar | ||
Operating Temperature Range -25 → +80 °C | ||
Servo Assist No | ||
Maximum Operating Temperature +80°C | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -25°C | ||
Flow Factor Kv 3L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco solenoid valve is designed to enhance operational efficiency across a variety of applications. This product delivers reliable performance under high-pressure conditions, ensuring that your systems operate smoothly. Engineered with precision, it's suitable for both industrial and commercial use, providing an ideal solution for fluid control needs. The valve features a compact design that ensures easy installation and compatibility with a range of configurations, making it a preferred choice for professionals seeking quality and durability.
Optimised for high-flow applications to ensure maximum efficiency
Built with robust materials for enhanced longevity and resistance
Offers quick response times for timely operation
Compact design allows for seamless integration into existing systems
Suitable for a wide range of working temperatures to suit diverse environments
Built with robust materials for enhanced longevity and resistance
Offers quick response times for timely operation
Compact design allows for seamless integration into existing systems
Suitable for a wide range of working temperatures to suit diverse environments
Related links
- EMERSON ? ASCO Solenoid Valve E262K202S1N00FR NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K208S1N01H9 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K090S1N00FR NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K208S1N00FR NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K232S1N01FR NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K208S1N01FR NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K020S1N00FR NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D001MO.48/DC NC 1/4in