EMERSON ? ASCO Solenoid Valve E262K208S1N01FR, 2 port(s) , NC, 48 V, 1/4in

Subtotal (1 unit)*

£113.95

(exc. VAT)

£136.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£113.95

*price indicative

RS Stock No.:
432-265
Mfr. Part No.:
E262K208S1N01FR
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

48 V

Number of Ports

2

Connection Size

1/4in

Connection

G 1/4

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

5.6mm

Body Material

Brass

Series

262

Maximum Working Pressure

6.5 bar

Operating Temperature Range

-25 → +80 °C

Servo Assist

No

Maximum Operating Temperature

+80°C

Thread Standard or Connection Type

G

Minimum Operating Temperature

-25°C

Flow Factor Kv

10.5L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve exemplifies precision engineering and advanced technology, tailored for optimal performance in various industrial applications. Designed with reliability at its core, it offers seamless integration and unbeatable durability, making it an indispensable component for any automation system. This valve not only ensures efficient fluid control but also enhances overall system functionality. With its compact design and robust construction, it is ideal for both space-constrained environments and demanding operational conditions. Each unit undergoes rigorous testing to ensure compliance with the highest industry standards, providing peace of mind and unwavering dependability in critical processes. Its user-friendly configuration allows for easy setup and maintenance, empowering businesses to maximise uptime and productivity.

Designed for high reliability and operational efficiency
Compact design ensures suitability for limited spaces
Robust construction withstands demanding environments
User-friendly configuration simplifies installation and maintenance
Undergoes rigorous testing to meet industry standards
Enhances overall system performance and functionality

Related links