EMERSON ? ASCO Solenoid Valve E262K202S1N00FR, 2 port(s) , NC, 48 V, 1/4in
- RS Stock No.:
- 432-248
- Mfr. Part No.:
- E262K202S1N00FR
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£109.88
(exc. VAT)
£131.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.88 |
*price indicative
- RS Stock No.:
- 432-248
- Mfr. Part No.:
- E262K202S1N00FR
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 48 V | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 4mm | |
| Series | 262 | |
| Body Material | Brass | |
| Maximum Working Pressure | 14 bar | |
| Operating Temperature Range | -25 → +80 °C | |
| Servo Assist | No | |
| Thread Standard or Connection Type | G | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +80°C | |
| Flow Factor Kv | 7.5L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 48 V | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 4mm | ||
Series 262 | ||
Body Material Brass | ||
Maximum Working Pressure 14 bar | ||
Operating Temperature Range -25 → +80 °C | ||
Servo Assist No | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +80°C | ||
Flow Factor Kv 7.5L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco Solenoid Valve brings precision and reliability to fluid control applications, designed to cater to the demanding needs of various industries. Built with advanced technology, it ensures consistent operation under varying conditions, making it an ideal choice for both new installations and upgrades in existing setups. This innovative solution focuses on maximising efficiency while minimising downtime, offering users peace of mind with its robust construction and quality materials. Whether you're working in manufacturing, automation, or any application requiring dependable fluid management, you can trust this solution to enhance your operational capabilities significantly.
It delivers high flow rates to support various industrial applications
Its compact design allows for easy installation in tight spaces
The robust materials provide excellent durability and corrosion resistance
It features a user-friendly interface for effortless operation and monitoring
The product is engineered for low maintenance, reducing operational costs over time
It offers a wide range of compatibility with various control systems
The energy-efficient technology contributes to lower power consumption
Its compact design allows for easy installation in tight spaces
The robust materials provide excellent durability and corrosion resistance
It features a user-friendly interface for effortless operation and monitoring
The product is engineered for low maintenance, reducing operational costs over time
It offers a wide range of compatibility with various control systems
The energy-efficient technology contributes to lower power consumption
Related links
- EMERSON ? ASCO Solenoid Valve E262K208S1N01H9 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K090S1N00FR NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K208S1N00FR NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K232S1N01FR NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K208S1N01FR NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K020S1N00FR NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K108S1N01FR NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D001MO.48/DC NC 1/4in
