EMERSON ? ASCO Solenoid Valve E262K232S1N01FR, 2 port(s) , NC, 48 V, 1/4in
- RS Stock No.:
- 432-572
- Mfr. Part No.:
- E262K232S1N01FR
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£113.95
(exc. VAT)
£136.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.95 |
*price indicative
- RS Stock No.:
- 432-572
- Mfr. Part No.:
- E262K232S1N01FR
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 48 V | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 3.2mm | |
| Body Material | Brass | |
| Series | 262 | |
| Maximum Working Pressure | 23 bar | |
| Operating Temperature Range | -25 → +80 °C | |
| Servo Assist | No | |
| Minimum Operating Temperature | -25°C | |
| Thread Standard or Connection Type | G | |
| Maximum Operating Temperature | +80°C | |
| Flow Factor Kv | 5L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 48 V | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 3.2mm | ||
Body Material Brass | ||
Series 262 | ||
Maximum Working Pressure 23 bar | ||
Operating Temperature Range -25 → +80 °C | ||
Servo Assist No | ||
Minimum Operating Temperature -25°C | ||
Thread Standard or Connection Type G | ||
Maximum Operating Temperature +80°C | ||
Flow Factor Kv 5L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco Solenoid Valve is designed to enhance performance in demanding environments. This device stands out for its precision and reliability, making it an ideal choice for applications requiring robust automation solutions. Crafted with advanced technology, it provides exceptional control and efficiency in valve operations. The sleek design not only optimises space but also ensures easy installation. This product promises to deliver outstanding results, ensuring seamless operation in various industrial settings while maintaining a focus on safety and durability.
Enhanced durability ensures long-lasting performance in tough conditions
Compact design facilitates easy integration into existing systems
Advanced control technology provides superior response times
Energy-efficient operation reduces overall running costs
User-friendly interface simplifies setup and monitoring
Low maintenance requirements save time and resources
Corrosion-resistant materials contribute to reliability in hostile environments
Compact design facilitates easy integration into existing systems
Advanced control technology provides superior response times
Energy-efficient operation reduces overall running costs
User-friendly interface simplifies setup and monitoring
Low maintenance requirements save time and resources
Corrosion-resistant materials contribute to reliability in hostile environments
Related links
- EMERSON ? ASCO Solenoid Valve E262K202S1N00FR NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K208S1N01H9 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K090S1N00FR NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K208S1N00FR NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K208S1N01FR NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K020S1N00FR NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K108S1N01FR NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D001MO.48/DC NC 1/4in