EMERSON ? ASCO Solenoid Valve E262K090S1N00FR, 2 port(s) , NC, 48 V, 1/4in
- RS Stock No.:
- 432-562
- Mfr. Part No.:
- E262K090S1N00FR
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£109.88
(exc. VAT)
£131.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.88 |
*price indicative
- RS Stock No.:
- 432-562
- Mfr. Part No.:
- E262K090S1N00FR
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 48 V | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 7.1mm | |
| Series | 262 | |
| Body Material | Brass | |
| Maximum Working Pressure | 1.6 bar | |
| Operating Temperature Range | -25 → +80 °C | |
| Servo Assist | No | |
| Maximum Operating Temperature | +80°C | |
| Thread Standard or Connection Type | G | |
| Minimum Operating Temperature | -25°C | |
| Flow Factor Kv | 12.7L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 48 V | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 7.1mm | ||
Series 262 | ||
Body Material Brass | ||
Maximum Working Pressure 1.6 bar | ||
Operating Temperature Range -25 → +80 °C | ||
Servo Assist No | ||
Maximum Operating Temperature +80°C | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -25°C | ||
Flow Factor Kv 12.7L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco solenoid valve epitomises cutting-edge engineering tailored for automation and fluid control applications. Designed for reliability and precision, it seamlessly integrates into a variety of pneumatic systems, ensuring optimal performance in demanding environments. The valve employs innovative technology to provide swift actuation, allowing for enhanced control of air or gas flow. With a robust construction, it promises longevity and consistent operation, even in challenging conditions. Its compact design facilitates ease of installation, making it a perfect fit for numerous industrial applications. This solenoid valve is an essential component for professionals seeking efficiency and dependability in their systems.
Delivers rapid response times for improved operational efficiency
Robust materials ensure durability and resilience under pressure
Compact form factor optimises space within your system layout
Designed for versatile installation in various settings
Supports sustainable operation with energy-efficient technology
Simplifies maintenance with accessible service points
Robust materials ensure durability and resilience under pressure
Compact form factor optimises space within your system layout
Designed for versatile installation in various settings
Supports sustainable operation with energy-efficient technology
Simplifies maintenance with accessible service points
Related links
- EMERSON ? ASCO Solenoid Valve E262K208S1N01H9 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K202S1N00FR NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K108S1N01FR NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K232S1N01FR NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K020S1N00FR NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K208S1N01FR NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K208S1N00FR NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D001MO.48/DC NC 1/4in