EMERSON ? ASCO Solenoid Valve SCE238D001.48/DC, 2 port(s) , NC, 48 V, 1/4in
- RS Stock No.:
- 432-584
- Mfr. Part No.:
- SCE238D001.48/DC
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£113.24
(exc. VAT)
£135.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.24 |
*price indicative
- RS Stock No.:
- 432-584
- Mfr. Part No.:
- SCE238D001.48/DC
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 48 V | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Pilot | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Water | |
| Type | Solenoid | |
| Orifice Diameter | 12mm | |
| Body Material | Brass | |
| Series | 238 | |
| Maximum Working Pressure | 10 bar | |
| Operating Temperature Range | -10 → +60 °C | |
| Servo Assist | No | |
| Minimum Operating Temperature | -10°C | |
| Thread Standard or Connection Type | G | |
| Maximum Operating Temperature | +60°C | |
| Flow Factor Kv | 40L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 48 V | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Pilot | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Water | ||
Type Solenoid | ||
Orifice Diameter 12mm | ||
Body Material Brass | ||
Series 238 | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -10 → +60 °C | ||
Servo Assist No | ||
Minimum Operating Temperature -10°C | ||
Thread Standard or Connection Type G | ||
Maximum Operating Temperature +60°C | ||
Flow Factor Kv 40L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco solenoid valve is engineered for precision and reliability, offering an efficient solution for controlling water, air, and various inert gases. Designed with a built-in pilot and floating diaphragm, it operates proficiently even under varying pressure conditions. With a robust construction featuring brass and stainless steel components, this valve ensures durability while meeting all relevant EU directives. Its ambient temperature range allows for versatile installation in diverse environments. Additionally, this valve boasts compatibility with both AC and DC voltage inputs, making it adaptable for a range of applications in industrial automation and control.
Minimum operating pressure differential ensures effective functionality
Interchangeable magnetic heads offer flexibility for users
Constructed with high-quality materials to enhance longevity
Designed to satisfy stringent electrical safety standards
IP65 moulded enclosure provides superior protection against dust and water
Can be mounted in any position without impacting performance
Supports a wide range of fluids, enhancing compatibility across various industries
Available with optional seals for specific service requirements
Interchangeable magnetic heads offer flexibility for users
Constructed with high-quality materials to enhance longevity
Designed to satisfy stringent electrical safety standards
IP65 moulded enclosure provides superior protection against dust and water
Can be mounted in any position without impacting performance
Supports a wide range of fluids, enhancing compatibility across various industries
Available with optional seals for specific service requirements
Related links
- EMERSON ? ASCO Solenoid Valve SCE238D001.48/50-60 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D001MO.48/DC NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D005.48/DC NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D003.48/DC NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D002.48/DC NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K202S1N00FR NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K208S1N01H9 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K090S1N00FR NC 1/4in