EMERSON ? ASCO Solenoid Valve SCE238D001.48/50-60, 2 port(s) , NC, 48 V, 1/4in
- RS Stock No.:
- 432-582
- Mfr. Part No.:
- SCE238D001.48/50-60
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£113.24
(exc. VAT)
£135.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.24 |
*price indicative
- RS Stock No.:
- 432-582
- Mfr. Part No.:
- SCE238D001.48/50-60
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 48 V | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Pilot | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Water | |
| Type | Solenoid | |
| Orifice Diameter | 12mm | |
| Series | 238 | |
| Body Material | Brass | |
| Maximum Working Pressure | 10 bar | |
| Operating Temperature Range | -10 → +60 °C | |
| Servo Assist | No | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +60°C | |
| Thread Standard or Connection Type | G | |
| Flow Factor Kv | 40L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 48 V | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Pilot | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Water | ||
Type Solenoid | ||
Orifice Diameter 12mm | ||
Series 238 | ||
Body Material Brass | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -10 → +60 °C | ||
Servo Assist No | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
Thread Standard or Connection Type G | ||
Flow Factor Kv 40L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco solenoid valve offers a robust solution for effective control in various applications, accommodating both water and air systems. Designed with quality and reliability in mind, it is equipped with a built-in pilot and floating diaphragm, ensuring reliable operation even in demanding environments. Its compatibility with a range of fluids and gases enhances flexibility in functionality. The innovative design meets all relevant EU directives, catering to industrial standards while promoting safety and performance. Optimising operational efficiency, this solenoid valve effortlessly integrates into existing systems, bringing forth seamless control capability tailored to the requirements of your setup.
Minimum operating pressure differential guarantees efficient functionality
Interchangeable magnetic heads streamline maintenance and enhance versatility
Handles ambient temperatures ranging from -10°C to +60°C, ensuring adaptability
Constructed with high-quality materials, promoting longevity under various conditions
Sealing materials are specifically selected for compatibility with multiple fluids
Electrical construction meets stringent safety standards, adding to user confidence
Interchangeable magnetic heads streamline maintenance and enhance versatility
Handles ambient temperatures ranging from -10°C to +60°C, ensuring adaptability
Constructed with high-quality materials, promoting longevity under various conditions
Sealing materials are specifically selected for compatibility with multiple fluids
Electrical construction meets stringent safety standards, adding to user confidence
Related links
- EMERSON ? ASCO Solenoid Valve SCE238D001.48/DC NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D008.48/50-60 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D009.48/50-60 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D006.48/50-60 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D010.48/50-60 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D003.48/50-60 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D007.48/50-60 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D010MO.48/50-60 NC 1/4in
