EMERSON – ASCO Solenoid Valve SCE238D010MO.48/50-60, 2 Port, NC G 1, 48V, G 1

Subtotal (1 unit)*

£202.98

(exc. VAT)

£243.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£202.98

*price indicative

RS Stock No.:
432-405
Mfr. Part No.:
SCE238D010MO.48/50-60
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

48V

Product Type

Solenoid Valve

Number of Ports

2

Inlet Port Size

G 1

Default Valve Position

NC

Outlet Port Size

G 1

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Orifice Diameter

25mm

Inlet Port Gender

Female

Application

Water, Inert Gas, Air

Body Material

Brass

Series

238

Maximum Operating Pressure

16 bar

Outlet Thread Standard

ISO 228/1 and ISO 7/1

Outlet Port Gender

Female

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

IP65 (EN 60529), EN 175301-803, IEC 335

Servo Assist

No

Hazardous Area Certification

ATEX Directive 2014/34/EU

Maximum Opening Time

1500ms

Flow Factor Kv

165L/min

Maximum Closing Time

2000ms

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve is engineered for precise control in fluid automation, specifically designed for pilot operation within various applications. Featuring a robust construction, it’s constructed with premium materials ensuring long-term durability and reliability. This model integrates advanced technology to maintain functionality under a range of conditions, including varying temperatures and pressures. With its compact design, it easily fits into operations with limited space, providing seamless integration into existing systems. This product meets the stringent EU directives, showcasing compliance and safety in every application. The versatility of this solenoid valve allows it to manage different fluids, promising adaptability across multiple sectors, from water to air, enhancing its usability in demanding environments.

Constructed with brass and stainless steel for optimal durability

Features a built-in pilot and floating diaphragm for enhanced performance

Operates effectively in a wide temperature range, ensuring versatility

Designed to accommodate both AC and DC configurations for flexibility

Compliant with IEC 335 electrical safety standards for peace of mind

IP65 rated for protection against dust and water ingress

Quick response times promote efficient operation in automated systems

Available with optional FPM and EPDM materials for varied applications

Related links