EMERSON ? ASCO Solenoid Valve SCE238D006MO.48/50-60, 2 port(s) , NC, 48 V, 1/4in
- RS Stock No.:
- 432-301
- Mfr. Part No.:
- SCE238D006MO.48/50-60
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£136.38
(exc. VAT)
£163.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £136.38 |
*price indicative
- RS Stock No.:
- 432-301
- Mfr. Part No.:
- SCE238D006MO.48/50-60
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 48 V | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Pilot | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Water | |
| Type | Solenoid | |
| Orifice Diameter | 12mm | |
| Body Material | Brass | |
| Series | 238 | |
| Maximum Working Pressure | 16 bar | |
| Operating Temperature Range | -10 → +60 °C | |
| Servo Assist | No | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +60°C | |
| Thread Standard or Connection Type | G | |
| Flow Factor Kv | 40L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 48 V | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Pilot | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Water | ||
Type Solenoid | ||
Orifice Diameter 12mm | ||
Body Material Brass | ||
Series 238 | ||
Maximum Working Pressure 16 bar | ||
Operating Temperature Range -10 → +60 °C | ||
Servo Assist No | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
Thread Standard or Connection Type G | ||
Flow Factor Kv 40L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco solenoid valve is an advanced solution designed to efficiently control the flow of fluids in various applications. Its expertly engineered pilot-operated mechanism ensures reliable and responsive operation, making it ideal for controlling water, air, and other compatible gases and liquids. Built with high-quality materials, including brass and stainless steel, this valve guarantees durability and optimal performance across a wide temperature range. With a focus on ease of installation, it offers versatility in mounting positions, allowing seamless integration into existing systems. As an embodiment of quality and innovation, this solenoid valve meets rigorous safety standards, making it a trusted choice for professionals.
Pilot-operated design enhances reliability in operation
Versatile fluid compatibility ensures broad application use
Robust construction provides lasting durability in demanding environments
Suitable for installation in any position for added flexibility
Responsive operation with fast opening and closing times improves system efficiency
Electrical safety features offer peace of mind during operation
Options for different seal materials cater to specific fluid compatibility needs
Complies with EU Directives, confirming adherence to essential safety standards
Versatile fluid compatibility ensures broad application use
Robust construction provides lasting durability in demanding environments
Suitable for installation in any position for added flexibility
Responsive operation with fast opening and closing times improves system efficiency
Electrical safety features offer peace of mind during operation
Options for different seal materials cater to specific fluid compatibility needs
Complies with EU Directives, confirming adherence to essential safety standards
Related links
- EMERSON ? ASCO Solenoid Valve SCE238D010MO.48/50-60 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D001MO.48/50-60 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D008.48/50-60 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D009.48/50-60 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D006.48/50-60 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D010.48/50-60 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D001.48/50-60 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D003.48/50-60 NC 1/4in