EMERSON ? ASCO Solenoid Valve SCE238D001MO.48/50-60, 2 port(s) , NC, 48 V, 1/4in
- RS Stock No.:
- 432-585
- Mfr. Part No.:
- SCE238D001MO.48/50-60
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£130.82
(exc. VAT)
£156.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £130.82 |
*price indicative
- RS Stock No.:
- 432-585
- Mfr. Part No.:
- SCE238D001MO.48/50-60
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 48 V | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Pilot | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Water | |
| Type | Solenoid | |
| Orifice Diameter | 12mm | |
| Series | 238 | |
| Body Material | Brass | |
| Maximum Working Pressure | 10 bar | |
| Operating Temperature Range | -10 → +60 °C | |
| Servo Assist | No | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -10°C | |
| Thread Standard or Connection Type | G | |
| Flow Factor Kv | 40L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 48 V | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Pilot | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Water | ||
Type Solenoid | ||
Orifice Diameter 12mm | ||
Series 238 | ||
Body Material Brass | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -10 → +60 °C | ||
Servo Assist No | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -10°C | ||
Thread Standard or Connection Type G | ||
Flow Factor Kv 40L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco solenoid valve is engineered for precise control in a wide range of applications, ensuring reliable performance with a robust design. It operates effortlessly in challenging environments, managing air, water, and inert gas with exceptional efficiency. This series features advanced technology that assures compatibility with various sealing materials, suited to meet diverse operational demands. Its compact structure optimises space, while the flexible installation options add to its versatility, making it an ideal choice for both industrial and commercial applications.
Minimum operating pressure differential ensures reliable activation
Two-way functionality allows for versatile applications
Interchangeability of magnetic heads simplifies maintenance
Meets stringent EU Directives for added compliance assurance
Versatile ambient temperature range supports varied environments
Robust materials provide enhanced durability and longevity
Easy installation in any orientation facilitates versatile setups
Available options include specialised seals for specific applications
Two-way functionality allows for versatile applications
Interchangeability of magnetic heads simplifies maintenance
Meets stringent EU Directives for added compliance assurance
Versatile ambient temperature range supports varied environments
Robust materials provide enhanced durability and longevity
Easy installation in any orientation facilitates versatile setups
Available options include specialised seals for specific applications
Related links
- EMERSON ? ASCO Solenoid Valve SCE238D001MO.48/DC NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D010MO.48/50-60 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D006MO.48/50-60 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D008.48/50-60 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D009.48/50-60 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D006.48/50-60 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D010.48/50-60 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D001.48/50-60 NC 1/4in