EMERSON ? ASCO Solenoid Valve SCE210D495.DC, 2 port(s) , NC, 48 V, 3/4in
- RS Stock No.:
- 432-357
- Mfr. Part No.:
- SCE210D495.DC
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£203.95
(exc. VAT)
£244.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £203.95 |
*price indicative
- RS Stock No.:
- 432-357
- Mfr. Part No.:
- SCE210D495.DC
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 48 V | |
| Number of Ports | 2 | |
| Connection Size | 3/4in | |
| Connection | 3/4 in G | |
| Operation | Pilot | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 19mm | |
| Body Material | Brass | |
| Series | 210 | |
| Maximum Working Pressure | 16 bar | |
| Operating Temperature Range | -20 → +85 °C | |
| Servo Assist | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Thread Standard or Connection Type | G | |
| Flow Factor Kv | 72L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 48 V | ||
Number of Ports 2 | ||
Connection Size 3/4in | ||
Connection 3/4 in G | ||
Operation Pilot | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 19mm | ||
Body Material Brass | ||
Series 210 | ||
Maximum Working Pressure 16 bar | ||
Operating Temperature Range -20 → +85 °C | ||
Servo Assist No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Thread Standard or Connection Type G | ||
Flow Factor Kv 72L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco solenoid valve is designed for optimal efficiency and reliability across a range of industrial applications. Featuring a durable diaphragm construction, it is suitable for controlling air, water, oil, and other compatible fluids, making it an essential component in various systems. The valve operates seamlessly under a broad temperature range and does not require a minimum operating pressure, ensuring adaptability and ease of use. With compliance to relevant EU directives and pressure equipment directives, this product guarantees safety and performance. The solenoid valve's electrical characteristics, including a robust coil insulation class, support safe operation under demanding conditions.
Delivering two-way shut-off capabilities for fluid control
Constructed for reliability with corrosion-resistant materials
Exhibits fast response times for enhanced system efficiency
Available in multiple voltages for versatile integration
Offers an IP65-rated electrical enclosure for protection against dust and water
Includes options for various diaphragm and sealing materials to suit different fluids
Provides flexibility in mounting positions without compromising operation
Designed with compatibility in mind to work with diverse system requirements
Constructed for reliability with corrosion-resistant materials
Exhibits fast response times for enhanced system efficiency
Available in multiple voltages for versatile integration
Offers an IP65-rated electrical enclosure for protection against dust and water
Includes options for various diaphragm and sealing materials to suit different fluids
Provides flexibility in mounting positions without compromising operation
Designed with compatibility in mind to work with diverse system requirements
Related links
- EMERSON ? ASCO Solenoid Valve SCE210C435.AC NC 3/4in
- EMERSON ? ASCO Solenoid Valve SCG238A048.48/50 NC 3/4in
- EMERSON ? ASCO Solenoid Valve SCE210D495.48/50 NC 3/4in
- EMERSON ? ASCO Solenoid Valve SCE210D495.AC NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S1N00FR NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S1N00F9 NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S0N01DW NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S0N01AW NC 3/4in
