EMERSON ? ASCO Solenoid Valve E314K035S1N00F9, 3 port(s) , NC, 48 V, 3/4in
- RS Stock No.:
- 432-664
- Mfr. Part No.:
- E314K035S1N00F9
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£112.45
(exc. VAT)
£134.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £112.45 |
*price indicative
- RS Stock No.:
- 432-664
- Mfr. Part No.:
- E314K035S1N00F9
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 48 V | |
| Number of Ports | 3 | |
| Connection Size | 3/4in | |
| Connection | 3/4 in G | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 2.4mm | |
| Series | 314 | |
| Body Material | Brass | |
| Maximum Working Pressure | 10 bar | |
| Operating Temperature Range | -25 → +90 °C | |
| Servo Assist | No | |
| Thread Standard or Connection Type | G | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +90°C | |
| Flow Factor Kv | 2.8L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 48 V | ||
Number of Ports 3 | ||
Connection Size 3/4in | ||
Connection 3/4 in G | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 2.4mm | ||
Series 314 | ||
Body Material Brass | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -25 → +90 °C | ||
Servo Assist No | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +90°C | ||
Flow Factor Kv 2.8L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco solenoid valve showcases exceptional performance, designed to optimise the efficiency of various pneumatic and fluidic systems. The precision engineering ensures reliable operation, making it indispensable for applications requiring fast and accurate control. With its robust construction, the valve easily withstands demanding environments, guaranteeing longevity and sustained performance. Ideal for automation and control processes, this valve can significantly enhance system responsiveness while reducing wastage. Moreover, its seamless integration into existing systems highlights its versatility, proving beneficial across numerous industrial sectors.
Offers outstanding reliability, ensuring optimal performance in critical applications
Designed for rapid actuation, contributing to enhanced workflow efficiency
Constructed from durable materials, providing long-lasting service and resilience
Boasts compatibility with a wide range of fluid media, increasing versatility
Features compact sizing for easy installation in tight spaces
Utilises innovative sealing technology to minimise leakage and maintenance needs
Supports both direct and indirect mounting options for enhanced adaptability
Designed for rapid actuation, contributing to enhanced workflow efficiency
Constructed from durable materials, providing long-lasting service and resilience
Boasts compatibility with a wide range of fluid media, increasing versatility
Features compact sizing for easy installation in tight spaces
Utilises innovative sealing technology to minimise leakage and maintenance needs
Supports both direct and indirect mounting options for enhanced adaptability
Related links
- EMERSON ? ASCO Solenoid Valve E314K035S1N00FR NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S0N01DW NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S0N01AW NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S1N01F9 NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S1N01FR NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900070.48/DC NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900007.48/50-60 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900032.48/50-60 NC 3/4in