EMERSON ? ASCO Solenoid Valve E314K035S1N00FR, 3 port(s) , NC, 48 V, 3/4in
- RS Stock No.:
- 432-667
- Mfr. Part No.:
- E314K035S1N00FR
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£112.45
(exc. VAT)
£134.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £112.45 |
*price indicative
- RS Stock No.:
- 432-667
- Mfr. Part No.:
- E314K035S1N00FR
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 48 V | |
| Number of Ports | 3 | |
| Connection Size | 3/4in | |
| Connection | 3/4 in G | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 2.4mm | |
| Body Material | Brass | |
| Series | 314 | |
| Maximum Working Pressure | 10 bar | |
| Operating Temperature Range | -25 → +90 °C | |
| Servo Assist | No | |
| Thread Standard or Connection Type | G | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +90°C | |
| Flow Factor Kv | 2.8L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 48 V | ||
Number of Ports 3 | ||
Connection Size 3/4in | ||
Connection 3/4 in G | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 2.4mm | ||
Body Material Brass | ||
Series 314 | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -25 → +90 °C | ||
Servo Assist No | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +90°C | ||
Flow Factor Kv 2.8L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco Solenoid Valve redefines performance and efficiency, expertly designed for industry professionals seeking reliability in challenging environments. With its precise engineering and robust construction, this device ensures seamless integration into various pneumatic systems. Ideal for multiple applications, it offers exceptional adaptability to meet the diverse needs of modern operations. Built with cutting-edge technology, this product promises enhanced functionality and reduced downtime, making it an essential addition to your toolkit. Experience unparalleled quality and peace of mind, knowing that you are investing in a product that stands the test of time and meets the rigors of demanding tasks.
Durable materials provide long-lasting performance
Innovative design optimises airflow for maximum efficiency
Compact size allows for easy installation in confined spaces
High operating pressure withstands challenging environments
User-friendly interface simplifies operation and maintenance
Versatile application range caters to various industrial needs
Innovative design optimises airflow for maximum efficiency
Compact size allows for easy installation in confined spaces
High operating pressure withstands challenging environments
User-friendly interface simplifies operation and maintenance
Versatile application range caters to various industrial needs
Related links
- EMERSON ? ASCO Solenoid Valve E314K035S1N00F9 NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S0N01DW NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S0N01AW NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S1N01F9 NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S1N01FR NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900070.48/DC NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900007.48/50-60 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900032.48/50-60 NC 3/4in
