EMERSON ? ASCO Solenoid Valve E314K035S1N01FR, 3 port(s) , NC, 48 V, 3/4in
- RS Stock No.:
- 432-672
- Mfr. Part No.:
- E314K035S1N01FR
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£116.69
(exc. VAT)
£140.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £116.69 |
*price indicative
- RS Stock No.:
- 432-672
- Mfr. Part No.:
- E314K035S1N01FR
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 48 V | |
| Number of Ports | 3 | |
| Connection Size | 3/4in | |
| Connection | 3/4 in G | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 2.4mm | |
| Series | 314 | |
| Body Material | Brass | |
| Maximum Working Pressure | 10 bar | |
| Operating Temperature Range | -25 → +90 °C | |
| Servo Assist | No | |
| Maximum Operating Temperature | +90°C | |
| Minimum Operating Temperature | -25°C | |
| Thread Standard or Connection Type | G | |
| Flow Factor Kv | 2.8L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 48 V | ||
Number of Ports 3 | ||
Connection Size 3/4in | ||
Connection 3/4 in G | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 2.4mm | ||
Series 314 | ||
Body Material Brass | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -25 → +90 °C | ||
Servo Assist No | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -25°C | ||
Thread Standard or Connection Type G | ||
Flow Factor Kv 2.8L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco Solenoid Valve represents a remarkable innovation in actuator technology, specifically designed to enhance the operational efficiency of automation systems. This product ensures seamless performance even under demanding conditions, making it a reliable choice for various industrial applications. Engineered with precision, it offers a unique balance between power and precision, ideal for dynamic environments where reliability is paramount. The robust construction of this actuator guarantees longevity and durability, enabling it to withstand the rigours of continuous use. With its intuitive design, integration into existing systems is hassle-free, helping to streamline workflows and reduce downtime. Furthermore, this actuator comes equipped with advanced features that meet the highest standards, ensuring optimal performance in even the most challenging settings.
Designed for seamless integration in automation systems
Robust construction ensures durability in demanding environments
Enhances operational efficiency through reliable performance
Precision engineering facilitates improved accuracy
Intuitive design offers easy installation and setup
Supportive of various industrial applications
Minimises downtime for uninterrupted operations
Advanced features meet the highest industry standards
Robust construction ensures durability in demanding environments
Enhances operational efficiency through reliable performance
Precision engineering facilitates improved accuracy
Intuitive design offers easy installation and setup
Supportive of various industrial applications
Minimises downtime for uninterrupted operations
Advanced features meet the highest industry standards
Related links
- EMERSON ? ASCO Solenoid Valve E314K035S1N00FR NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S1N00F9 NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S0N01DW NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S0N01AW NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S1N01F9 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900070.48/DC NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900007.48/50-60 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900032.48/50-60 NC 3/4in