EMERSON ? ASCO Solenoid Valve E314K035S0N01DW, 3 port(s) , NC, 48 V, 3/4in
- RS Stock No.:
- 432-657
- Mfr. Part No.:
- E314K035S0N01DW
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£81.61
(exc. VAT)
£97.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.61 |
*price indicative
- RS Stock No.:
- 432-657
- Mfr. Part No.:
- E314K035S0N01DW
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 48 V | |
| Number of Ports | 3 | |
| Connection Size | 3/4in | |
| Connection | 3/4 in G | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 2.4mm | |
| Body Material | Brass | |
| Series | 314 | |
| Maximum Working Pressure | 10 bar | |
| Operating Temperature Range | -25 → +90 °C | |
| Servo Assist | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +90°C | |
| Thread Standard or Connection Type | G | |
| Flow Factor Kv | 2.8L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 48 V | ||
Number of Ports 3 | ||
Connection Size 3/4in | ||
Connection 3/4 in G | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 2.4mm | ||
Body Material Brass | ||
Series 314 | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -25 → +90 °C | ||
Servo Assist No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +90°C | ||
Thread Standard or Connection Type G | ||
Flow Factor Kv 2.8L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Asco Solenoid Valve it an ideal addition to your automation toolkit. Engineered to offer exceptional performance, it stands out in the field with its reliability and efficiency. Its advanced technology ensures seamless integration into existing systems, providing you with enhanced operational capabilities. The product excels in environments demanding precision and durability, making it a suitable choice for both industrial and commercial applications. Expect consistent and accurate output with this exceptional offering, crafted to meet the highest standards of quality.
Designed for quick and easy installation
Offers high performance in demanding environments
Features advanced technology for seamless system integration
Engineered for long-term reliability and reduced downtime
Compact design allows for space-saving installation
Suitable for a broad range of applications in automation
Offers high performance in demanding environments
Features advanced technology for seamless system integration
Engineered for long-term reliability and reduced downtime
Compact design allows for space-saving installation
Suitable for a broad range of applications in automation
Related links
- EMERSON ? ASCO Solenoid Valve E314K035S1N00FR NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S1N00F9 NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S0N01AW NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S1N01F9 NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S1N01FR NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900070.48/DC NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900007.48/50-60 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900032.48/50-60 NC 3/4in