EMERSON ? ASCO Solenoid Valve E314K035S0N01AW, 3 port(s) , NC, 48 V, 3/4in
- RS Stock No.:
- 432-655
- Mfr. Part No.:
- E314K035S0N01AW
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£81.61
(exc. VAT)
£97.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.61 |
*price indicative
- RS Stock No.:
- 432-655
- Mfr. Part No.:
- E314K035S0N01AW
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 48 V | |
| Number of Ports | 3 | |
| Connection Size | 3/4in | |
| Connection | 3/4 in G | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 2.4mm | |
| Body Material | Brass | |
| Series | 314 | |
| Maximum Working Pressure | 10 bar | |
| Operating Temperature Range | -25 → +90 °C | |
| Servo Assist | No | |
| Minimum Operating Temperature | -25°C | |
| Thread Standard or Connection Type | G | |
| Maximum Operating Temperature | +90°C | |
| Flow Factor Kv | 2.8L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 48 V | ||
Number of Ports 3 | ||
Connection Size 3/4in | ||
Connection 3/4 in G | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 2.4mm | ||
Body Material Brass | ||
Series 314 | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -25 → +90 °C | ||
Servo Assist No | ||
Minimum Operating Temperature -25°C | ||
Thread Standard or Connection Type G | ||
Maximum Operating Temperature +90°C | ||
Flow Factor Kv 2.8L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Asco Solenoid Valve is designed to deliver exceptional performance in demanding applications. With its innovative design and robust construction, it ensures reliable functionality in various environments. The integration of advanced technology not only optimises efficiency but also enhances longevity, making it a preferred choice for professionals seeking quality. This product stands at the forefront of engineering excellence, evolving to meet the dynamic needs of modern industries. Its versatility and adaptability allow it to excel in diverse applications, reinforcing its status as a pivotal component in any system. Users can expect seamless operation, along with contributing significantly to overall productivity and operational success.
Innovative design that maximises operational efficiency
Robust construction for durability in harsh conditions
Advanced technology integration for improved functionality
Seamless compatibility with existing systems
Versatile application across various industrial sectors
Optimised performance contributing to enhanced productivity
User-friendly interface for easy operation and maintenance
Robust construction for durability in harsh conditions
Advanced technology integration for improved functionality
Seamless compatibility with existing systems
Versatile application across various industrial sectors
Optimised performance contributing to enhanced productivity
User-friendly interface for easy operation and maintenance
Related links
- EMERSON ? ASCO Solenoid Valve E314K035S1N00FR NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S1N00F9 NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S0N01DW NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S1N01F9 NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S1N01FR NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900070.48/DC NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900007.48/50-60 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900032.48/50-60 NC 3/4in