EMERSON ? ASCO Solenoid Valve E314K035S1N01F9, 3 port(s) , NC, 48 V, 3/4in

Subtotal (1 unit)*

£116.69

(exc. VAT)

£140.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£116.69

*price indicative

RS Stock No.:
432-670
Mfr. Part No.:
E314K035S1N01F9
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

48 V

Number of Ports

3

Connection Size

3/4in

Connection

3/4 in G

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

2.4mm

Series

314

Body Material

Brass

Maximum Working Pressure

10 bar

Operating Temperature Range

-25 → +90 °C

Servo Assist

No

Minimum Operating Temperature

-25°C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+90°C

Flow Factor Kv

2.8L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco Solenoid Valve makes it an essential component for efficient fluid control in various applications. Experienced engineers and technicians recognise the device for its reliability and superior performance under demanding conditions. It provides seamless integration into existing systems, enhancing operational productivity and ensuring minimal downtime. With its robust build quality, this product stands out in terms of longevity and durability, ready to tackle the toughest environments while delivering precision functionality. Its advanced technology ensures precise flow regulation, catering to both standard and unique operational demands, making it a versatile addition for professionals seeking consistent results in their projects.

Offers exceptional reliability for critical operations
Designed for easy installation with minimal disruption
Robust construction ensures longevity even in harsh environments
Optimised for high-performance fluid control applications
Facilitates seamless integration with existing systems
Utilises advanced technology for precise flow regulation
Minimises downtime with a focus on operational efficiency

Related links