EMERSON ? ASCO Solenoid Valve SCE210C435.AC, 2 port(s) , NC, 48 V, 3/4in
- RS Stock No.:
- 432-642
- Mfr. Part No.:
- SCE210C435.AC
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£261.72
(exc. VAT)
£314.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £261.72 |
*price indicative
- RS Stock No.:
- 432-642
- Mfr. Part No.:
- SCE210C435.AC
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 48 V | |
| Number of Ports | 2 | |
| Connection Size | 3/4in | |
| Connection | 3/4 in G | |
| Operation | Pilot | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 19mm | |
| Body Material | Brass | |
| Series | 210 | |
| Maximum Working Pressure | 16 bar | |
| Operating Temperature Range | -20 → +85 °C | |
| Servo Assist | No | |
| Minimum Operating Temperature | -20°C | |
| Thread Standard or Connection Type | G | |
| Maximum Operating Temperature | +85°C | |
| Flow Factor Kv | 79L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 48 V | ||
Number of Ports 2 | ||
Connection Size 3/4in | ||
Connection 3/4 in G | ||
Operation Pilot | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 19mm | ||
Body Material Brass | ||
Series 210 | ||
Maximum Working Pressure 16 bar | ||
Operating Temperature Range -20 → +85 °C | ||
Servo Assist No | ||
Minimum Operating Temperature -20°C | ||
Thread Standard or Connection Type G | ||
Maximum Operating Temperature +85°C | ||
Flow Factor Kv 79L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco solenoid valve is designed to provide reliable control in various applications, seamlessly integrating into automated processes. Its compact yet robust construction ensures durability even under demanding conditions. The product features a pilot-operated, hung diaphragm design, optimised for efficient performance across a range of fluid types, including air, water, and oil. This model excels in delivering quick response times and operates smoothly without the need for minimum pressure. Engineers can rely on its compatibility with a wide array of sealing materials, ensuring versatility in operational contexts. With compliant specifications that meet stringent EU directives, this solenoid valve stands as an exemplary choice for those seeking quality and regulatory adherence in their systems.
Optimised for both air and liquid applications
Seamlessly integrates into automated systems with ease
Designed to maintain efficient performance across various conditions
Compatible with multiple sealing materials for versatile use
Fast response times enhance operational efficiency
Constructed to withstand high ambient temperatures
Meets EU directives for safety and reliability
Offers low maintenance due to its sturdy design
Seamlessly integrates into automated systems with ease
Designed to maintain efficient performance across various conditions
Compatible with multiple sealing materials for versatile use
Fast response times enhance operational efficiency
Constructed to withstand high ambient temperatures
Meets EU directives for safety and reliability
Offers low maintenance due to its sturdy design
Related links
- EMERSON ? ASCO Solenoid Valve SCE210C493.AC NC 3/8in
- EMERSON ? ASCO Solenoid Valve SCG238A048.48/50 NC 3/4in
- EMERSON ? ASCO Solenoid Valve SCE210D495.DC NC 3/4in
- EMERSON ? ASCO Solenoid Valve SCE210D495.48/50 NC 3/4in
- EMERSON ? ASCO Solenoid Valve SCE210B155.AC NC 1/4in
- EMERSON ? ASCO Solenoid Valve E314K035S1N00FR NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S1N00F9 NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S0N01DW NC 3/4in