EMERSON ? ASCO Solenoid Valve SCE210C493.AC, 2 port(s) , NC, 48 V, 3/8in
- RS Stock No.:
- 432-649
- Mfr. Part No.:
- SCE210C493.AC
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£184.17
(exc. VAT)
£221.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £184.17 |
*price indicative
- RS Stock No.:
- 432-649
- Mfr. Part No.:
- SCE210C493.AC
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 48 V | |
| Number of Ports | 2 | |
| Connection Size | 3/8in | |
| Connection | G 3/8 | |
| Operation | Pilot | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 16mm | |
| Body Material | Brass | |
| Series | 210 | |
| Maximum Working Pressure | 16 bar | |
| Operating Temperature Range | -20 → +85 °C | |
| Servo Assist | No | |
| Minimum Operating Temperature | -20°C | |
| Thread Standard or Connection Type | G | |
| Maximum Operating Temperature | +85°C | |
| Flow Factor Kv | 43L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 48 V | ||
Number of Ports 2 | ||
Connection Size 3/8in | ||
Connection G 3/8 | ||
Operation Pilot | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 16mm | ||
Body Material Brass | ||
Series 210 | ||
Maximum Working Pressure 16 bar | ||
Operating Temperature Range -20 → +85 °C | ||
Servo Assist No | ||
Minimum Operating Temperature -20°C | ||
Thread Standard or Connection Type G | ||
Maximum Operating Temperature +85°C | ||
Flow Factor Kv 43L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco Solenoid Valve is engineered for versatility and reliability in an array of applications. With a robust pilot-operated hung diaphragm design, it adeptly manages the flow of air, water, oil, and other compatible fluids. This valve accommodates varying needs, from controlling air flows to handling complex fluid dynamics with ease. Its adaptability is enhanced by a wide temperature range, allowing for efficient operation in diverse environments. The incorporation of high-quality materials ensures durability and performance, making it an ideal solution for industrial and commercial applications alike. Compliance with European directives underscores its safety and reliability in high-stakes environments, ensuring you can trust it to deliver optimal performance when you need it most.
Designed for a variety of fluids, including air, water, and oil
Does not require a minimum operating pressure for functionality
Constructed to meet rigorous European directives for safety and efficiency
Compatible with multiple sealing materials to suit various applications
Features a quick response time, enhancing operational efficiency
Available in multiple mounting options for ease of installation
Backed by comprehensive support from the manufacturer for customer satisfaction
Does not require a minimum operating pressure for functionality
Constructed to meet rigorous European directives for safety and efficiency
Compatible with multiple sealing materials to suit various applications
Features a quick response time, enhancing operational efficiency
Available in multiple mounting options for ease of installation
Backed by comprehensive support from the manufacturer for customer satisfaction
Related links
- EMERSON ? ASCO Solenoid Valve SCE210C493.DC NC 3/8in
- EMERSON ? ASCO Solenoid Valve SCG238A044.48/50 NC 3/8in
- EMERSON ? ASCO Solenoid Valve SCE210C493.48/50 NC 3/8in
- EMERSON ? ASCO Solenoid Valve SCE210C435.AC NC 3/4in
- EMERSON ? ASCO Solenoid Valve SCG238A048.48/50 NC 3/4in
- EMERSON ? ASCO Solenoid Valve SCE210D495.DC NC 3/4in
- EMERSON ? ASCO Solenoid Valve SCE210D495.48/50 NC 3/4in
- EMERSON ? ASCO Solenoid Valve SCE210B454.AC NC 1in