EMERSON ? ASCO Solenoid Valve SCG238A044.48/50, 2 port(s) , NC, 48 V, 3/8in

Subtotal (1 unit)*

£127.46

(exc. VAT)

£152.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£127.46

*price indicative

RS Stock No.:
432-408
Mfr. Part No.:
SCG238A044.48/50
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

48 V

Number of Ports

2

Connection Size

3/8in

Connection

G 3/8

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Water

Type

Solenoid

Orifice Diameter

12.5mm

Series

238

Body Material

Brass

Maximum Working Pressure

10 bar

Operating Temperature Range

-20 → +50 °C

Servo Assist

No

Minimum Operating Temperature

-20°C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+50°C

Flow Factor Kv

35L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve from the 238 series is expertly designed to deliver dependable performance for both cold and hot water applications. Engineered with an anti-water hammer mechanism, it effectively mitigates the disruptive effects of pressure surges, ensuring a smooth operational experience. This valve is pilot-operated and equipped with a hanging diaphragm, providing versatility for various installations. Its robust brass body and stainless-steel components guarantee durability, while the self-cleaning device in the bleed orifice maintains optimal functionality. With a wide operating pressure range and compliance with EU directives, this valve is an ideal choice for various industrial and commercial applications.

Offers a zero bar minimum operating pressure for enhanced flexibility in applications
Designed to significantly reduce water hammer effects, ensuring smoother system performance
Equipped with a self-cleaning device that enhances reliability and reduces maintenance needs
Constructed from high-quality materials that withstand challenging environments
Complies with all relevant European directives for safety and efficiency
Versatile installation options allow for mounting in any position without compromising function

Related links