EMERSON ? ASCO Solenoid Valve SCE210C493.DC, 2 port(s) , NC, 48 V, 3/8in

Subtotal (1 unit)*

£184.17

(exc. VAT)

£221.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£184.17

*price indicative

RS Stock No.:
432-651
Mfr. Part No.:
SCE210C493.DC
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

48 V

Number of Ports

2

Connection Size

3/8in

Connection

G 3/8

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

16mm

Body Material

Brass

Series

210

Maximum Working Pressure

16 bar

Operating Temperature Range

-20 → +85 °C

Servo Assist

No

Maximum Operating Temperature

+85°C

Thread Standard or Connection Type

G

Minimum Operating Temperature

-20°C

Flow Factor Kv

43L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco Solenoid Valve is designed for a broad spectrum of applications involving air, inert gas, water, and oil. This solenoid-operated valve features a pilot-operated, hung diaphragm that guarantees reliable and efficient operation, even under high-viscosity conditions. Its robust construction, suitable for either normally closed or normally open functions, enhances versatility in system integration. With an operational temperature range from -20°C to +85°C, this valve is crafted to deliver outstanding performance across various environments. Designed with compliance to relevant EU directives, this model supports a multitude of installations without the need for minimum operating pressure, making it an ideal solution for modern fluid control needs.

Offers compatibility with a variety of sealing materials
Ensures compliance with Pressure Equipment Directive 2014/68/EU
Provides reliable operation without requiring minimum pressure
Features durable components for enhanced longevity
Allows for robust installation flexibility in any orientation
Includes high-quality electrical insulation and safety features
Supports a range of customised options for specific requirements
Designed with a moulded electrical enclosure for increased durability

Related links