EMERSON ? ASCO Solenoid Valve SCE210D404.DC, 2 port(s) , NC, 48 V, 1in
- RS Stock No.:
- 432-346
- Mfr. Part No.:
- SCE210D404.DC
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£325.32
(exc. VAT)
£390.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £325.32 |
*price indicative
- RS Stock No.:
- 432-346
- Mfr. Part No.:
- SCE210D404.DC
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 48 V | |
| Number of Ports | 2 | |
| Connection Size | 1in | |
| Connection | 1 in G | |
| Operation | Pilot | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 25mm | |
| Series | 210 | |
| Body Material | Brass | |
| Maximum Working Pressure | 16 bar | |
| Operating Temperature Range | -20 → +85 °C | |
| Servo Assist | No | |
| Maximum Operating Temperature | +85°C | |
| Thread Standard or Connection Type | G | |
| Minimum Operating Temperature | -20°C | |
| Flow Factor Kv | 185L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 48 V | ||
Number of Ports 2 | ||
Connection Size 1in | ||
Connection 1 in G | ||
Operation Pilot | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 25mm | ||
Series 210 | ||
Body Material Brass | ||
Maximum Working Pressure 16 bar | ||
Operating Temperature Range -20 → +85 °C | ||
Servo Assist No | ||
Maximum Operating Temperature +85°C | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -20°C | ||
Flow Factor Kv 185L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco Solenoid Valves, engineered for precision control, offer optimal performance in various applications. Designed for pilot operation with a hung diaphragm, this valve adeptly manages fluid flow, whether it be air, inert gas, water, or compatible oils. Its versatile construction supports a temperature range from -20°C to +85°C, making it suitable for diverse operational environments. Additionally, this valve is compliant with critical EU directives, showcasing safety and reliability in operation. Its compact design ensures easy installation in various settings, from industrial to commercial spaces, making it a vital component in any fluid management system. With robust materials and thoughtful engineering, this solenoid valve is set to deliver consistent performance, addressing both functionality and longevity needs in the field.
Constructed to handle various fluids with compatibility in mind
Does not necessitate a minimum operating pressure for ideal performance
Compliant with Pressure Equipment Directive for enhanced safety
Engineered with high-quality materials that ensure durability
Offers a quick response time, enhancing system efficiency
Designed for straightforward installation across multiple orientations
Connector specifications enhance versatility in electrical installations
Available in both brass and stainless steel variants for tailored application needs
Supports a wide range of standard voltages for flexible operation
Does not necessitate a minimum operating pressure for ideal performance
Compliant with Pressure Equipment Directive for enhanced safety
Engineered with high-quality materials that ensure durability
Offers a quick response time, enhancing system efficiency
Designed for straightforward installation across multiple orientations
Connector specifications enhance versatility in electrical installations
Available in both brass and stainless steel variants for tailored application needs
Supports a wide range of standard voltages for flexible operation
Related links
- EMERSON ? ASCO Solenoid Valve SCE210B454.DC NC 1in
- EMERSON ? ASCO Solenoid Valve SCE210B156.48/50 NC 1in
- EMERSON ? ASCO Solenoid Valve SCE210B454.AC NC 1in
- EMERSON ? ASCO Solenoid Valve SCXE210B454.48/50.17777 NC 1in
- EMERSON ? ASCO Solenoid Valve SCE238D001MO.48/DC NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE210C493.DC NC 3/8in
- EMERSON ? ASCO Solenoid Valve SCE238D005.48/DC NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE210D495.DC NC 3/4in