EMERSON ? ASCO Solenoid Valve SCE210B454.115/50, 2 port(s) , NO, 115 V, 1in

Subtotal (1 unit)*

£389.88

(exc. VAT)

£467.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£389.88

*price indicative

RS Stock No.:
432-134
Mfr. Part No.:
SCE210B454.115/50
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

115 V

Number of Ports

2

Connection Size

1in

Connection

1 in G

Operation

Pilot

Default Valve Position

NO

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

25mm

Body Material

Brass

Series

210

Maximum Working Pressure

16 bar

Operating Temperature Range

-20 → +85 °C

Servo Assist

No

Thread Standard or Connection Type

G

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Flow Factor Kv

160L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve embodies the latest in fluid control technology, designed for optimum performance across a range of applications. Engineered with precision, it features a pilot-operated, hung diaphragm mechanism that ensures quick response times and reliable operation. Crafted from robust stainless steel and brass materials, this valve excels in environments susceptible to varying pressures and temperatures. Its versatility makes it suitable for controlling air, inert gases, water, and oil, ensuring broad compatibility with various fluid types. Furthermore, it adheres to stringent EU directives, reinforcing its reliability in demanding operational conditions. With a comprehensive range of options available, including various mounting configurations and sealing materials, this solenoid valve is tailored to meet specific installation requirements, enhancing system efficiency and longevity.

Suitable for controlling a variety of fluids including air and oil
Crafted from durable materials to withstand harsh environments
Quick-response functionality maximises operational efficiency
Compliant with EU directives for enhanced safety and reliability
Offers a range of mounting configurations for versatile installation
Available with various sealing materials to meet specific needs
Designed to function without a minimum operating pressure
Electrical safety certification for peace of mind during use

Related links