EMERSON ? ASCO Solenoid Valve SCE210B454.24/50, 2 port(s) , NO, 24 V, 1in

Subtotal (1 unit)*

£389.88

(exc. VAT)

£467.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£389.88

*price indicative

RS Stock No.:
432-131
Mfr. Part No.:
SCE210B454.24/50
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

24 V

Number of Ports

2

Connection Size

1in

Connection

1 in G

Operation

Pilot

Default Valve Position

NO

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

25mm

Series

210

Body Material

Brass

Maximum Working Pressure

16 bar

Operating Temperature Range

-20 → +85 °C

Servo Assist

No

Maximum Operating Temperature

+85°C

Thread Standard or Connection Type

G

Minimum Operating Temperature

-20°C

Flow Factor Kv

160L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve stands out in the 2/2 Series, designed for efficient handling of various fluids including air, gas, and liquids. Featuring a pilot-operated, hung diaphragm design, it ensures reliability and precision, making it ideal for a range of industrial applications. This model is engineered to perform under a wide temperature range, further enhancing its suitability for diverse environments. With robust construction that includes stainless steel and brass components, it guarantees durability while meeting stringent industry standards. The thoughtful design of the valve allows for easy installation and maintenance, making it the perfect choice for professionals seeking reliability and efficiency in their fluid control systems.

Constructed with durable materials ensuring longevity
Can be mounted in any position for installation flexibility
Does not require a minimum operating pressure for functionality
Certified for compliance with relevant EU directives
Equipped with an electrical enclosure rated at IP65 for protection against dust and water
Designed for both normally open and normally closed configurations for versatile operation
Offers options for various seals, catering to different fluid compatibility needs
Built to operate across a broad temperature spectrum, enhancing usability in varied conditions

Related links