EMERSON ? ASCO Solenoid Valve SCE210B454.24/DC, 2 port(s) , NC, 24 V, 1in

Subtotal (1 unit)*

£389.88

(exc. VAT)

£467.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£389.88

*price indicative

RS Stock No.:
432-138
Mfr. Part No.:
SCE210B454.24/DC
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

24 V

Number of Ports

2

Connection Size

1in

Connection

1 in G

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

25mm

Series

210

Body Material

Brass

Maximum Working Pressure

16 bar

Operating Temperature Range

-20 → +85 °C

Servo Assist

No

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Thread Standard or Connection Type

G

Flow Factor Kv

160L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve exemplifies cutting-edge design and reliability for controlling fluid flow in various applications. Built within the 2/2 series, it operates as a normally closed valve, activating efficiently in response to electrical signals, ensuring precision and control. The robust construction features a brass body that is highly resistant to corrosion and other environmental factors. Designed with operational flexibility in mind, this model can be easily integrated into any existing system. Its advanced diaphragm technology allows for rapid response times and a broad operating pressure range, making it suitable for fluid mediums like air, water, and oil. The quality of materials used ensures compliance with European directives, providing peace of mind in performance and safety. This valve is a reliable choice for professionals looking for efficient and durable solenoid control in demanding environments.

Constructed with high-quality brass for enhanced durability

Capable of handling a diverse range of fluid types

Utilises a pilot-operated diaphragm for improved response times

Designed for easy installation in various applications

Complies with EU directives, ensuring safety and reliability

Offers the possibility of various diaphragm materials to suit different media

Related links